Part Details for NC7S04M5X-L22090 by onsemi
Overview of NC7S04M5X-L22090 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NC7S04M5X-L22090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7S04M5X-L22090
|
Avnet Asia | Inverter Gate 1-Element 1-Input CMOS 5-Pin SC-74A T/R (Alt: NC7S04M5X-L22090) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | IC INVERTER 1CH 1-INP SOT23-5 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0702 / $0.0754 | Buy Now |
Part Details for NC7S04M5X-L22090
NC7S04M5X-L22090 CAD Models
NC7S04M5X-L22090 Part Data Attributes
|
NC7S04M5X-L22090
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S04M5X-L22090
onsemi
TinyLogic HS Inverter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | HC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |