Part Details for NC7S04M5X by National Semiconductor Corporation
Overview of NC7S04M5X by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NC7S04M5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2136 |
|
RFQ | ||
|
Bristol Electronics | 2407 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSOP | 1708 |
|
$0.0879 / $0.2930 | Buy Now |
Part Details for NC7S04M5X
NC7S04M5X CAD Models
NC7S04M5X Part Data Attributes
|
NC7S04M5X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S04M5X
National Semiconductor Corporation
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |