Part Details for NC7S08M5X by Fairchild Semiconductor Corporation
Results Overview of NC7S08M5X by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7S08M5X Information
NC7S08M5X by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7S08M5X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4177 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 14 | 1475 |
|
$0.0750 / $0.3750 | Buy Now |
|
|
Bristol Electronics | 543 |
|
RFQ | ||
|
|
ComSIT USA | AVAILABLE EU | 748 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 1838 |
|
RFQ | |
|
|
ComSIT USA | TINYLOGIC HS 2-INPUT AND GATE AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Not Compliant |
|
|
RFQ | |
|
DISTI #
NC7S08M5X
|
IBS Electronics | NC7S08M5X by FAIRCHILD is a 2-input single-element AND gate in a 5-pin SC-74A package. It features CMOS technology, ideal for low-power applications, and is available in SOT-23-5. Min Qty: 3000 Package Multiple: 1 | 27000 |
|
$0.0353 / $0.0385 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 8380 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT T/R | 5309 |
|
$0.0800 / $0.1200 | Buy Now |
|
|
Win Source Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5 | 183651 |
|
$0.0419 / $0.0541 | Buy Now |
US Tariff Estimator: NC7S08M5X by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NC7S08M5X
NC7S08M5X Part Data Attributes
|
|
NC7S08M5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S08M5X
Fairchild Semiconductor Corporation
AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.0013 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 125 Ns | |
| Propagation Delay (tpd) | 125 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for NC7S08M5X
This table gives cross-reference parts and alternative options found for NC7S08M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S08M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC7S08F | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | NC7S08M5X vs TC7S08F |
| TC7S08F | Toshiba Electronic Devices & Storage Corporation | Check for Price | One-Gate Logic(L-MOS), 2-Input/AND, SOT-25 (SMV), -40 to 85 degC | NC7S08M5X vs TC7S08F |
NC7S08M5X Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the NC7S08M5X is 250 MHz.
-
The power consumption of the NC7S08M5X is typically 20 μA at 1.8 V and 100 kHz, and 1.5 mA at 3.3 V and 100 MHz.
-
No, the NC7S08M5X is not compatible with 5V logic. It is designed to operate at 1.65 V to 3.6 V.
-
The propagation delay of the NC7S08M5X is typically 3.5 ns at 1.8 V and 100 kHz, and 1.5 ns at 3.3 V and 100 MHz.
-
Yes, the NC7S08M5X is available in a lead-free package that meets the requirements of the European Union's RoHS directive.