Part Details for NC7S08M5X by onsemi
Results Overview of NC7S08M5X by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7S08M5X Information
NC7S08M5X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7S08M5X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC2637
|
Newark | Hs 2-Input And Gate Rohs Compliant: Yes |Onsemi NC7S08M5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 63000 |
|
$0.0370 | Buy Now |
|
DISTI #
58K1991
|
Newark | Single And Gate, 2I/P, Sot-23-5, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sot-23, Product Range:7S08, Logic Ic Family:7S, Supply Voltage Min:2V, Output Current:2.6Marohs Compliant: Yes |Onsemi NC7S08M5X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2893 |
|
$0.0140 | Buy Now |
|
DISTI #
29X6812
|
Newark | Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sot-23, Product Range:-, Logic Ic Family:Nc7S, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:2.6Ma Rohs Compliant: Yes |Onsemi NC7S08M5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0370 / $0.0570 | Buy Now |
|
DISTI #
NC7S08M5X
|
Avnet Americas | Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08 - Tape and Reel (Alt: NC7S08M5X) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 630001 Factory Stock |
|
$0.0248 / $0.0265 | Buy Now |
|
DISTI #
58K1991
|
Avnet Americas | Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08 - Product that comes on tape, but is not reeled (Alt: 58K1991) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2893 Partner Stock |
|
$0.0780 / $0.1560 | Buy Now |
|
DISTI #
NC7S08M5X
|
Avnet Americas | Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08 - Tape and Reel (Alt: NC7S08M5X) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 1 Factory Stock |
|
$0.0240 / $0.0262 | Buy Now |
|
|
Bristol Electronics | 3988 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 14 | 140 |
|
$0.1875 / $0.3750 | Buy Now |
|
DISTI #
NC7S08M5X
|
TME | IC: digital, AND, Ch: 1, IN: 2, SMD, SOT23-5, 2÷6VDC, -40÷85°C, 10uA Min Qty: 1 | 2287 |
|
$0.0406 / $0.1700 | Buy Now |
|
DISTI #
NC7S08M5X
|
Avnet Asia | Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08 (Alt: NC7S08M5X) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: NC7S08M5X by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NC7S08M5X
NC7S08M5X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NC7S08M5X Part Data Attributes
|
|
NC7S08M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S08M5X
onsemi
TinyLogic HS 2-Input AND Gate, SC-74A-5 3.00x1.50x0.95, 0.95P, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SC-74A-5 3.00x1.50x0.95, 0.95P | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Manufacturer Package Code | 318BQ | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.0026 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 25 Ma | |
| Prop. Delay@Nom-Sup | 35 Ns | |
| Propagation Delay (tpd) | 125 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for NC7S08M5X
This table gives cross-reference parts and alternative options found for NC7S08M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S08M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NC7S08M5_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | NC7S08M5X vs NC7S08M5_NL |
| NC7S08M5X_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | NC7S08M5X vs NC7S08M5X_NL |
NC7S08M5X Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for NC7S08M5X is 1.65V to 5.5V.
-
To ensure proper power-up, the VCC pin should be ramped up slowly (typically within 1ms) to the desired operating voltage, and the input signals should be stabilized before applying the power supply.
-
The maximum current that the NC7S08M5X can sink or source is 24mA per pin, with a total current limit of 100mA for the entire device.
-
During power-down or power-up, the input pins should be held at a valid logic level (either VCC or GND) to prevent unwanted switching or oscillations.
-
The propagation delay of the NC7S08M5X is typically around 3.5ns, which may affect the timing of your design. You should consider this delay when designing your system's timing and clocking.