Part Details for NC7S14M5 by onsemi
Results Overview of NC7S14M5 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7S14M5 Information
NC7S14M5 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7S14M5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMC-NC7S14M5
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Cut Tape | 250 |
|
RFQ | |
|
|
Chip Stock | NC7S14Series4VSMTHSSingleInverterwithSchmittTrigger-SOT-23-5 | 601390 |
|
RFQ |
US Tariff Estimator: NC7S14M5 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NC7S14M5
NC7S14M5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NC7S14M5 Part Data Attributes
|
|
NC7S14M5
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S14M5
onsemi
TinyLogic HS Inverter with Schmitt Trigger Input, 250-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 1.60 Mm, Mo-178, Sot-23, 5 Pin | |
| Manufacturer Package Code | 527AH | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.00002 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 125 Ns | |
| Propagation Delay (tpd) | 125 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for NC7S14M5
This table gives cross-reference parts and alternative options found for NC7S14M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S14M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74HC1G14DTT1G | onsemi | $0.1137 | Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL | NC7S14M5 vs MC74HC1G14DTT1G |
| TC7S04F,LF(T | Toshiba America Electronic Components | $0.1794 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5 | NC7S14M5 vs TC7S04F,LF(T |
| TC7SU04FLFT | Toshiba America Electronic Components | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5 | NC7S14M5 vs TC7SU04FLFT |
| NC7S14M5X_Q | Fairchild Semiconductor Corporation | Check for Price | NC7S14M5X_Q | NC7S14M5 vs NC7S14M5X_Q |
| TC7SU04F | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | NC7S14M5 vs TC7SU04F |
| NC7S14M5_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | NC7S14M5 vs NC7S14M5_NL |
| MC74HC1G14DTT1 | onsemi | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | NC7S14M5 vs MC74HC1G14DTT1 |
| MC74HC1G14DTT1G-Q | onsemi | Check for Price | Inverter | NC7S14M5 vs MC74HC1G14DTT1G-Q |
NC7S14M5 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the NC7S14M5 is 125 MHz.
-
Yes, the NC7S14M5 is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the NC7S14M5 is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the NC7S14M5 is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, the NC7S14M5 is a low-power device with a typical quiescent current of 10 μA, making it suitable for battery-powered and low-power applications.