-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS 2-Input OR Gate, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C0043
|
Newark | Or Gate, 2 I/P, -40 To 85Deg C, Logic Function:Or Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Micropak, Product Range:Nc7S32, Logic Ic Family:Nc7S, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi NC7S32L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1230 | Buy Now |
DISTI #
2832-NC7S32L6X-ND
|
DigiKey | IC GATE OR 1CH 2-INP 6MICROPAK Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
111343 In Stock |
|
$0.1500 | Buy Now |
DISTI #
NC7S32L6XCT-ND
|
DigiKey | IC GATE OR 1CH 2-INP 6MICROPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0776 / $0.3600 | Buy Now |
DISTI #
NC7S32L6X
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7S32L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0901 / $0.1149 | Buy Now |
DISTI #
NC7S32L6X
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7S32L6X) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 111343 Partner Stock |
|
$0.1277 / $0.1524 | Buy Now |
DISTI #
512-NC7S32L6X
|
Mouser Electronics | Logic Gates TinyLogic HS 2-Input RoHS: Compliant | 0 |
|
$0.0780 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0818 | Buy Now |
|
Rochester Electronics | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 28718 |
|
$0.0770 / $0.0906 | Buy Now |
DISTI #
NC7S32L6X
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7S32L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0901 / $0.1149 | Buy Now |
DISTI #
NC7S32L6X
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R - Tape and Reel (Alt: NC7S32L6X) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 111343 Partner Stock |
|
$0.1277 / $0.1524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S32L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S32L6X
onsemi
TinyLogic HS 2-Input OR Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0013 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NC7S32L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S32L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G3208GW | OR-AND Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6 | Nexperia | NC7S32L6X vs 74AUP1G3208GW |
74LVC1G32FZ4-7 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | NC7S32L6X vs 74LVC1G32FZ4-7 |
NC7WZU04L6X | TinyLogic UHS Dual Unbuffered Inverter, 5000-REEL | onsemi | NC7S32L6X vs NC7WZU04L6X |
SN74LVC1G32DRYR | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 | Texas Instruments | NC7S32L6X vs SN74LVC1G32DRYR |
HD74LV1GW14ACME | LV/LV-A/LVX/H SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SC-88, CMPAK-6 | Renesas Electronics Corporation | NC7S32L6X vs HD74LV1GW14ACME |
74AUP2G34GW,125 | 74AUP2G34 - Low-power dual buffer@en-us | Nexperia | NC7S32L6X vs 74AUP2G34GW,125 |
SN74LVC1G32DRYRG4 | Single 2-Input Positive-OR Gate 6-SON -40 to 125 | Texas Instruments | NC7S32L6X vs SN74LVC1G32DRYRG4 |
NLU1GT126CMX1TCG | Single Non-Inverting Buffer, TTL-Level, ULLGA6 1.0x1.0, 0.35P, 3000-REEL | onsemi | NC7S32L6X vs NLU1GT126CMX1TCG |
74AUP1G3208GW,125 | 74AUP1G3208 - Low-power 3-input OR-AND gate@en-us | Nexperia | NC7S32L6X vs 74AUP1G3208GW,125 |
74LVC1G86FZ4-7 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | NC7S32L6X vs 74LVC1G86FZ4-7 |