-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS 2-Input Exclusive-OR Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6574
|
Newark | Tinylogic Hs 2-Input Exclusive-Or Gate/ Reel Rohs Compliant: Yes |Onsemi NC7S86M5X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6000 |
|
$0.0730 / $0.3640 | Buy Now |
DISTI #
31Y3186
|
Newark | Xor Gate, Single, 2 I/P, Sot-23-5, Logic Function:Xor (Exclusive Or), No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:7S86, Logic Ic Family:7S, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NC7S86M5X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11459 |
|
$0.0800 / $0.3710 | Buy Now |
DISTI #
38C7614
|
Newark | Ic, logic Gate,2-Input Xor, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi NC7S86M5X Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
27AC9983
|
Newark | Single 2-Input Xor Rohs Compliant: Yes |Onsemi NC7S86M5X Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NC7S86M5XCT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13832 In Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
NC7S86M5X
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7S86M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
NC7S86M5X
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7S86M5X) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
31Y3186
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 31Y3186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 140 Partner Stock |
|
$0.1270 / $0.3710 | Buy Now |
DISTI #
512-NC7S86M5X
|
Mouser Electronics | Logic Gates 2-Input XOR Gate RoHS: Compliant | 11765 |
|
$0.0390 / $0.3600 | Buy Now |
DISTI #
E02:0323_00044203
|
Arrow Electronics | XOR Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2417 | Europe - 81000 |
|
$0.0312 / $0.0506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S86M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S86M5X
onsemi
TinyLogic HS 2-Input Exclusive-OR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NC7S86M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S86M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G86QDBVRQ1 | Automotive single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S86M5X vs SN74AHC1G86QDBVRQ1 |
SN74AHC1G86DBVTG4 | Single 2-Input Exclusive-OR Gate 5-SOT-23 -40 to 85 | Texas Instruments | NC7S86M5X vs SN74AHC1G86DBVTG4 |
NC7S86M5_NL | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S86M5X vs NC7S86M5_NL |
TC7SH86F | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S86M5X vs TC7SH86F |
SN74AHC1G86DBVR | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S86M5X vs SN74AHC1G86DBVR |
SN74AHC1G86DBVTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | NC7S86M5X vs SN74AHC1G86DBVTE4 |
SN74AHC1G86DBVG4 | Single 2-Input Exclusive-OR Gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S86M5X vs SN74AHC1G86DBVG4 |
74V1G86S | 74V SERIES, 2-INPUT XOR GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | NC7S86M5X vs 74V1G86S |
SN74AHC1G86DBVRG4 | Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S86M5X vs SN74AHC1G86DBVRG4 |
NC7S86M5 | TinyLogic HS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | NC7S86M5X vs NC7S86M5 |