Part Details for NC7SP02P5X by onsemi
Overview of NC7SP02P5X by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SP02P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9392
|
Newark | Nor Gate, 2 I/P, -40 To 85Deg C, Logic Family/Base Number:Nc7Sp02, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7SP02P5X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29H0686
|
Newark | Ic, logic Gate,2-Input Nor, cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi NC7SP02P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NC7SP02P5XCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1776 In Stock |
|
$0.1300 / $0.4600 | Buy Now |
DISTI #
V36:1790_06303134
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks Date Code: 2316 | Americas - 150000 |
|
$0.1080 / $0.1221 | Buy Now |
DISTI #
V72:2272_06303134
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2232 Container: Cut Strips | Americas - 7100 |
|
$0.1233 / $0.3956 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1434 |
|
$0.1015 / $0.1194 | Buy Now |
|
New Advantage Corporation | SC70-5/TinyLogic ULP 2-Input NOR Gate RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1625 | Buy Now |