Part Details for NC7SP05P5X by onsemi
Overview of NC7SP05P5X by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NC7SP05P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H0687
|
Newark | Single Inverter, Sc-70-5, Full Reel, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:-, Logic Ic Family:Nc7S, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Output Current:2.6Ma, Msl:- Rohs Compliant: Yes |Onsemi NC7SP05P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
NexGen Digital | 18 |
|
RFQ |
Part Details for NC7SP05P5X
NC7SP05P5X CAD Models
NC7SP05P5X Part Data Attributes:
|
NC7SP05P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SP05P5X
onsemi
TinyLogic ULP Inverter (Open Drain Output), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7SP05P5X
This table gives cross-reference parts and alternative options found for NC7SP05P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP05P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP05P5X_NL | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7SP05P5X vs NC7SP05P5X_NL |
74AUP1G06GW,125 | 74AUP1G06 - Low-power inverter with open-drain output TSSOP 5-Pin | NXP Semiconductors | NC7SP05P5X vs 74AUP1G06GW,125 |
SN74AUP1G06DCKR | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKR |
SN74AUP1G06DCKRG4 | Low-Power Single Inverter Buffer/Driver with Open-Drain Outputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKRG4 |
SN74AUP1G06DCKT | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKT |
SN74AUP1G06DCKTG4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKTG4 |
74AUP1G06GW | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NC7SP05P5X vs 74AUP1G06GW |
74AUP1G06GW | IC AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NC7SP05P5X vs 74AUP1G06GW |
SN74AUP1G06DCKTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKTE4 |
SN74AUP1G06DCKRE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NC7SP05P5X vs SN74AUP1G06DCKRE4 |