-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic ULP Single Buffer with Schmitt Trigger Input, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9741
|
Newark | Ic, Nc7Sp, Smd, Logic Family/Base Number:-, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Ic Family:Nc7S, Logic Ic Base Number:-, Rohs Compliant: Yes |Onsemi NC7SP17P5X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2055 |
|
$0.1240 / $0.4990 | Buy Now |
DISTI #
29X6786
|
Newark | Logic Family/Base Number:-, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Ic Family:Nc7S, Logic Ic Base Number:-, Product Range:- Rohs Compliant: Yes |Onsemi NC7SP17P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1160 | Buy Now |
DISTI #
27AC9960
|
Newark | Ulp 1 Buffer Schmitt Rohs Compliant: Yes |Onsemi NC7SP17P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
NC7SP17P5XCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9497 In Stock |
|
$0.0768 / $0.4800 | Buy Now |
DISTI #
NC7SP17P5X
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7SP17P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0693 | Buy Now |
DISTI #
512-NC7SP17P5X
|
Mouser Electronics | Buffers & Line Drivers Sgl Buff Sch Trigger RoHS: Compliant | 5797 |
|
$0.0740 / $0.4800 | Buy Now |
DISTI #
E02:0323_00845309
|
Arrow Electronics | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2324 | Europe - 3000 |
|
$0.0638 / $0.0661 | Buy Now |
DISTI #
V72:2272_06303154
|
Arrow Electronics | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2240 Container: Cut Strips | Americas - 380 |
|
$0.0786 / $0.4520 | Buy Now |
|
Future Electronics | NC7SP Series 5.5 V 2.6 mA TinyLogic HS Inverter Schmitt Trigger Input -SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 9000Reel |
|
$0.0635 / $0.0716 | Buy Now |
|
Future Electronics | NC7SP Series 5.5 V 2.6 mA TinyLogic HS Inverter Schmitt Trigger Input -SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0635 / $0.0716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SP17P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SP17P5X
onsemi
TinyLogic ULP Single Buffer with Schmitt Trigger Input, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | P | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 46.3 ns | |
Propagation Delay (tpd) | 46.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7SP17P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP17P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G17DCKRE4 | Low-Power Single Schmitt-Trigger Buffer 5-SC70 -40 to 85 | Texas Instruments | NC7SP17P5X vs SN74AUP1G17DCKRE4 |
SN74AUP1G17DCKR | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP17P5X vs SN74AUP1G17DCKR |
SN74AUP1G17DCKRG4 | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP17P5X vs SN74AUP1G17DCKRG4 |
SN74AUP1G17DCKTE4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NC7SP17P5X vs SN74AUP1G17DCKTE4 |
V62/07623-01XE | Enhanced product single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125 | Texas Instruments | NC7SP17P5X vs V62/07623-01XE |
74AUP1G17GW,125 | 74AUP1G17 - Low-power Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | NC7SP17P5X vs 74AUP1G17GW,125 |
NC7SP17P5X_NL | Buffer, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7SP17P5X vs NC7SP17P5X_NL |