-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HST Inverter, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3146
|
Newark | Inverter Gate, Single, 1 I/P, Sot-23-5, Logic Family/Base Number:Nc7S04, Logic Type:Inverter Gate, Output Current:2Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Rohs Compliant: Yes |Onsemi NC7ST04M5X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10175 |
|
$0.0800 / $0.3810 | Buy Now |
DISTI #
26AC2599
|
Newark | Hst Inverter Rohs Compliant: Yes |Onsemi NC7ST04M5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
29X6787
|
Newark | No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:-, Logic Ic Family:Nc7S, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Current:2Ma, Operating Temperature Min:-40°C, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NC7ST04M5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0620 | Buy Now |
DISTI #
NC7ST04M5XCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101059 In Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
NC7ST04M5X
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7ST04M5X) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
NC7ST04M5X
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7ST04M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
NC7ST04M5X
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7ST04M5X) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
RFQ | |
DISTI #
512-NC7ST04M5X
|
Mouser Electronics | Inverters Inverter RoHS: Compliant | 6000 |
|
$0.0390 / $0.3600 | Buy Now |
|
Future Electronics | NC7ST04 Series 5.5 V SMT Single High Performance CMOS Inverter - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0364 / $0.0420 | Buy Now |
|
Future Electronics | NC7ST04 Series 5.5 V SMT Single High Performance CMOS Inverter - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0364 / $0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7ST04M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7ST04M5X
onsemi
TinyLogic HST Inverter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HST/T | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NC7ST04M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST04M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7ST04M5X | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7ST04M5X vs NC7ST04M5X |
74AHCT1G04DBVRE4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | NC7ST04M5X vs 74AHCT1G04DBVRE4 |
74AHCT1G04DBVTG4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | NC7ST04M5X vs 74AHCT1G04DBVTG4 |
NC7ST04M5_NL | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7ST04M5X vs NC7ST04M5_NL |
TC7SET04FTE85L | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | NC7ST04M5X vs TC7SET04FTE85L |
SN74AHCT1G04DBVR | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | NC7ST04M5X vs SN74AHCT1G04DBVR |
NC7ST04M5 | TinyLogic HST Inverter, 250-REEL | onsemi | NC7ST04M5X vs NC7ST04M5 |
74AHCT1G04DBVRG4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | NC7ST04M5X vs 74AHCT1G04DBVRG4 |
74AHCT1G04DBVTE4 | Single Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7ST04M5X vs 74AHCT1G04DBVTE4 |
NC7ST04M5X_NL | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7ST04M5X vs NC7ST04M5X_NL |