Part Details for NC7SV00P5X by onsemi
Overview of NC7SV00P5X by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NC7SV00P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1887
|
Newark | Ulp-A 2-Input Nand Gate Rohs Compliant: Yes |Onsemi NC7SV00P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0560 | Buy Now |
DISTI #
29H0699
|
Newark | Ic, logic Gate,2-Input Nand, cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi NC7SV00P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1020 | Buy Now |
DISTI #
NC7SV00P5XCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8030 In Stock |
|
$0.0646 / $0.4200 | Buy Now |
DISTI #
NC7SV00P5X
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7SV00P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 900036000 Factory Stock |
|
$0.0466 / $0.0556 | Buy Now |
DISTI #
512-NC7SV00P5X
|
Mouser Electronics | Logic Gates 2-Input NAND Gate RoHS: Compliant | 2270 |
|
$0.0640 / $0.4200 | Buy Now |
|
Future Electronics | NC7SV00 Series 3.6 V Surface Mount TinyLogic ULP-A 2-Input NAND Gate - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0657 / $0.0747 | Buy Now |
|
Future Electronics | NC7SV00 Series 3.6 V Surface Mount TinyLogic ULP-A 2-Input NAND Gate - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0657 / $0.0747 | Buy Now |
|
Rochester Electronics | NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 773800 |
|
$0.0635 / $0.0747 | Buy Now |
DISTI #
NC7SV00P5X
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7SV00P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 900036000 Factory Stock |
|
$0.0466 / $0.0556 | Buy Now |
DISTI #
NC7SV00P5X
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS, SMD, SC88A, TinyLogic, -40÷85°C Min Qty: 1 | 0 |
|
$0.1270 / $0.4210 | RFQ |
Part Details for NC7SV00P5X
NC7SV00P5X CAD Models
NC7SV00P5X Part Data Attributes:
|
NC7SV00P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SV00P5X
onsemi
TinyLogic ULP-A 2-Input NAND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14.6 ns | |
Propagation Delay (tpd) | 14.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7SV00P5X
This table gives cross-reference parts and alternative options found for NC7SV00P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SV00P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SV00P5X | TinyLogic ULP-A 2-Input NAND Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | NC7SV00P5X vs NC7SV00P5X |
NC7SV00P5X_NL | NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | NC7SV00P5X vs NC7SV00P5X_NL |