Part Details for NC7SV08P5X by onsemi
Results Overview of NC7SV08P5X by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7SV08P5X Information
NC7SV08P5X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7SV08P5X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC2604
|
Newark | Ulp-A 2-Input And Gate Rohs Compliant: Yes |Onsemi NC7SV08P5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 24000 |
|
$0.0760 | Buy Now |
|
DISTI #
31Y3151
|
Newark | And Gate, Single, 2 I/P, Sc-70-5, Logic Family/Base Number:Nc7S08, Logic Type:And Gate, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7SV08P5X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22295 |
|
$0.0810 / $0.1900 | Buy Now |
|
DISTI #
29H0703
|
Newark | Single And Gate, 2I/P, Sc-70-5, Full Reel, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sc-70, Product Range:7S08, Logic Ic Family:7Sv, Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NC7SV08P5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0690 / $0.0750 | Buy Now |
|
DISTI #
NC7SV08P5X
|
Avnet Americas | Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-70, 7S08 - Tape and Reel (Alt: NC7SV08P5X) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 24000 |
|
$0.0510 / $0.0520 | Buy Now |
|
|
Bristol Electronics | 36259 |
|
RFQ | ||
|
|
Bristol Electronics | 2572 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 17 | 560 |
|
$0.0900 / $0.3000 | Buy Now |
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Rochester Electronics | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 10462 |
|
$0.0539 / $0.0869 | Buy Now |
|
DISTI #
NC7SV08P5X
|
TME | IC: digital, AND, Ch: 1, IN: 2, SMD, SC88A, 0.9÷3.6VDC, -40÷85°C Min Qty: 1 | 1195 |
|
$0.1050 / $0.2700 | Buy Now |
US Tariff Estimator: NC7SV08P5X by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NC7SV08P5X
NC7SV08P5X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NC7SV08P5X Part Data Attributes
|
|
NC7SV08P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SV08P5X
onsemi
AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SC-88A-5 / SC-70-5 | |
| Package Description | Tssop, Tssop5/6,.08 | |
| Manufacturer Package Code | 419AC | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Family | Aup/Ulp/V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.002 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 14.6 Ns | |
| Propagation Delay (tpd) | 14.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.9 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
NC7SV08P5X Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the NC7SV08P5X is 250 MHz.
-
Yes, the NC7SV08P5X is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the NC7SV08P5X is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the NC7SV08P5X is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, the NC7SV08P5X is a low-power device, with a typical quiescent current of around 10 μA, making it suitable for battery-powered and low-power applications.