-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic ULP-A 2-Input Non-Inverting Multiplexer, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2606
|
Newark | Ulp-A 2-In Non-Inv Mux Rohs Compliant: Yes |Onsemi NC7SV157P6X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0740 | Buy Now |
DISTI #
58M9747
|
Newark | Ic, Nc7Sv, Smd, Logic Family/Base Number:Nc7S157, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:2:1, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Case Style:Sc-70, No. Of Pins:6Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7SV157P6X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1755 |
|
$0.1490 / $0.4860 | Buy Now |
DISTI #
29H0705
|
Newark | 2I/P Single Multiplexer, Sc-70-6, Logic Family/Base Number:Nc7S157, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:2:1, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Case Style:Sc-70, Msl:- Rohs Compliant: Yes |Onsemi NC7SV157P6X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 | Buy Now |
DISTI #
NC7SV157P6XCT-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 SC88 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
9603 In Stock |
|
$0.0871 / $0.5900 | Buy Now |
DISTI #
NC7SV157P6X
|
Avnet Americas | Multiplexer 1-Element CMOS 2-IN 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SV157P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0798 / $0.0862 | Buy Now |
DISTI #
NC7SV157P6X
|
Avnet Americas | Multiplexer 1-Element CMOS 2-IN 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SV157P6X) RoHS: Compliant Min Qty: 3666 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8173 Partner Stock |
|
$0.0846 / $0.1009 | Buy Now |
DISTI #
512-NC7SV157P6X
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-Input Multiplexer RoHS: Compliant | 6044 |
|
$0.0980 / $0.5400 | Buy Now |
|
Future Electronics | NC7SV157 Series 3.6 V TinyLogic ULP-A 2-Input Non-Inverting Multiplexer -SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 96000Reel |
|
$0.0920 / $0.1040 | Buy Now |
|
Future Electronics | NC7SV157 Series 3.6 V TinyLogic ULP-A 2-Input Non-Inverting Multiplexer -SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0920 / $0.1040 | Buy Now |
|
Onlinecomponents.com | TinyLogic ULP-A 2-Input Non-Inverting Multiplexer |
6000 In Stock |
|
$0.0817 / $0.0934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SV157P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SV157P6X
onsemi
TinyLogic ULP-A 2-Input Non-Inverting Multiplexer, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 18.8 ns | |
Propagation Delay (tpd) | 18.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |