Part Details for NC7SV17P5X by onsemi
Overview of NC7SV17P5X by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SV17P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W1967
|
Newark | Ic, Sm, Logic, Nc7Sv, Buffer, Logic Family/Base Number:-, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Ic Family:Nc7S, Logic Ic Base Rohs Compliant: Yes |Onsemi NC7SV17P5X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1350 |
|
$0.1090 / $0.4470 | Buy Now |
DISTI #
29H0707
|
Newark | Schmitt Trigger Buffer, Sc-70-5, Logic Family/Base Number:-, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Ic Family:Nc7S Rohs Compliant: Yes |Onsemi NC7SV17P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 | Buy Now |
DISTI #
29X6792
|
Newark | Logic Family/Base Number:-, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Logic Ic Family:Nc7S, Logic Ic Base Number:-, Product Range:- Rohs Compliant: Yes |Onsemi NC7SV17P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1040 | Buy Now |
DISTI #
26AC2607
|
Newark | Ulp-A 1 Buffer Schmitt Rohs Compliant: Yes |Onsemi NC7SV17P5X Min Qty: 4106 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 | Buy Now |
DISTI #
NC7SV17P5XCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3460 In Stock |
|
$0.0662 / $0.4300 | Buy Now |
DISTI #
NC7SV17P5X
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7SV17P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 189000 |
|
$0.0476 / $0.0568 | Buy Now |
DISTI #
NC7SV17P5X
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7SV17P5X) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0760 / $0.0969 | Buy Now |
DISTI #
NC7SV17P5X
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7SV17P5X) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0760 / $0.0969 | Buy Now |
DISTI #
27W1967
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 27W1967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 1350 Partner Stock |
|
$0.4470 | Buy Now |
DISTI #
512-NC7SV17P5X
|
Mouser Electronics | Buffers & Line Drivers Sgl Buff Sch Trigger RoHS: Compliant | 1634 |
|
$0.0660 / $0.4300 | Buy Now |