Datasheets
NC7SZ00M5X by:

Overview of: NC7SZ00M5X by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: NC7SZ00M5X

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
View this part on Digi-Key
0 Cut Tape
  • 1 $0.3700
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.3700
View this part on Avnet Americas
0 Reel
  • 3,000 $0.0683
  • 6,000 $0.0664
  • 12,000 $0.0646
  • 18,000 $0.0628
  • 24,000 $0.0610
View this part on Newark
0 TAPE & REEL FULL
  • 3,000 $0.0900
View this part on Newark
0 TAPE & REEL CUT
  • 1 $0.4100
  • 25 $0.2760
  • 50 $0.2340
  • 100 $0.1910
  • 250 $0.1610
  • 500 $0.1300
  • 1,000 $0.1000
View this part on Newark
0 TAPE & REEL CUT
  • 1,000 $0.1000
View this part on RS
0 Package
  • 10 $0.3650
  • 50 $0.1530
  • 100 $0.1010
  • 250 $0.0980
  • 500 $0.0960
View this part on RS
0 Reel
  • 10 $0.3650
  • 50 $0.1530
  • 100 $0.1010
  • 250 $0.0980
  • 500 $0.0960
View this part on Avnet Asia
0
  • 3,000 $0.0650
  • 6,000 $0.0607
  • 9,000 $0.0591
  • 15,000 $0.0576
  • 30,000 $0.0562
  • 75,000 $0.0548
  • 150,000 $0.0535
View this part on Chip1Cloud
100,000
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 5 $0.3390
  • 25 $0.3057
  • 100 $0.2119
  • 250 $0.1780
  • 500 $0.1447
  • 1,000 $0.1115
View this part on element14 Asia-Pacific
0 Reel
  • 100 $0.2119
  • 250 $0.1780
  • 500 $0.1447
  • 1,000 $0.1115
View this part on Farnell
0 Reel
  • 100 $0.2550
  • 500 $0.1569
View this part on Farnell
0 TAPE & REEL CUT
  • 5 $0.7281
  • 10 $0.4768
  • 100 $0.2550
  • 500 $0.1569
View this part on New Advantage Corporation
100,453
  • 1 $0.3200
  • 12,000 $0.2800
  • 21,000 $0.2600
View this part on TPS Global
65

Part Details for: NC7SZ00M5X

CAD Models

Part Data Attributes

NC7SZ00M5X onsemi

Buy Now Datasheet

Compare Parts:

NC7SZ00M5X onsemi TinyLogic UHS 2-Input NAND Gate, 3000-REEL

Source Content uid NC7SZ00M5X
Pbfree Code Yes
Part Life Cycle Code Active
Package Description LSSOP, TSOP5/6,.11,37
Manufacturer Package Code 318BQ
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 99 Weeks, 6 Days
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 3.3 V
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 12 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm

Alternate Parts for: NC7SZ00M5X

Part Number Description Manufacturer Compare
SN74LVC1G00DBVTG4 Logic Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments NC7SZ00M5X vs SN74LVC1G00DBVTG4
SN74LVC1G00MDBVREP Logic Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125 Texas Instruments NC7SZ00M5X vs SN74LVC1G00MDBVREP
935272027125 Logic IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate NXP Semiconductors NC7SZ00M5X vs 935272027125
NC7SZ00M5X_NL Logic NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7SZ00M5X vs NC7SZ00M5X_NL
SN74LVC1G00DBVRG4 Logic Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments NC7SZ00M5X vs SN74LVC1G00DBVRG4
74LVC1G00GV Logic NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia NC7SZ00M5X vs 74LVC1G00GV
74LX1G00STR Logic TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN STMicroelectronics NC7SZ00M5X vs 74LX1G00STR
74LVC1G00W5-7 Logic NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN Diodes Incorporated NC7SZ00M5X vs 74LVC1G00W5-7
SN74LVC1G00DBVR Logic Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments NC7SZ00M5X vs SN74LVC1G00DBVR
SN74LVC1G00DBVRE4 Logic Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments NC7SZ00M5X vs SN74LVC1G00DBVRE4
Part Number Description Manufacturer Compare
74LVC1G00W5-7 Logic NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN Diodes Incorporated NC7SZ00M5X vs 74LVC1G00W5-7
SN74LVC1G00DBVRE4 Logic Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments NC7SZ00M5X vs SN74LVC1G00DBVRE4
935272027125 Logic IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate NXP Semiconductors NC7SZ00M5X vs 935272027125
74LX1G00STR Logic TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN STMicroelectronics NC7SZ00M5X vs 74LX1G00STR
SN74LVC1G00MDBVREP Logic Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125 Texas Instruments NC7SZ00M5X vs SN74LVC1G00MDBVREP
SN74LVC1G00DBVR Logic Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments NC7SZ00M5X vs SN74LVC1G00DBVR
NC7SZ00M5X_NL Logic NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7SZ00M5X vs NC7SZ00M5X_NL
SN74LVC1G00DBVRG4 Logic Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments NC7SZ00M5X vs SN74LVC1G00DBVRG4
SN74LVC1G00DBVTG4 Logic Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments NC7SZ00M5X vs SN74LVC1G00DBVTG4

Related Parts

Update Alert Settings for: NC7SZ00M5X by onsemi

  • Please alert me when NC7SZ00M5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NC7SZ00M5X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7SZ00M5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NC7SZ00M5X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7SZ00M5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7SZ00M5X by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.