Part Details for NC7SZ02P5X by Fairchild Semiconductor Corporation
Results Overview of NC7SZ02P5X by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7SZ02P5X Information
NC7SZ02P5X by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7SZ02P5X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 11372 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 23 | 2975 |
|
$0.0450 / $0.2250 | Buy Now |
|
|
Bristol Electronics | 2505 |
|
RFQ | ||
|
|
Bristol Electronics | 1952 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 23 | 1952 |
|
$0.0675 / $0.2250 | Buy Now |
|
|
Rochester Electronics | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 3020 |
|
$0.0192 / $0.0310 | Buy Now |
|
|
ComSIT USA | TINYLOGIC UHS TWO-INPUT NOR GATE NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 29 |
|
$0.6300 / $0.9600 | Buy Now |
|
|
Win Source Electronics | IC GATE NOR 1CH 2-INP SC-70-5 | 286160 |
|
$0.0256 / $0.0383 | Buy Now |
US Tariff Estimator: NC7SZ02P5X by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NC7SZ02P5X
NC7SZ02P5X Part Data Attributes
|
|
NC7SZ02P5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SZ02P5X
Fairchild Semiconductor Corporation
NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
| Part Package Code | SC-70 | |
| Package Description | TSSOP, TSSOP5/6,.08 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | NOR GATE | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 5.2 ns | |
| Propagation Delay (tpd) | 12 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 mm |
Alternate Parts for NC7SZ02P5X
This table gives cross-reference parts and alternative options found for NC7SZ02P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ02P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NC7SZ02P5 | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | NC7SZ02P5X vs NC7SZ02P5 |
| 74LVC1G02GW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NC7SZ02P5X vs 74LVC1G02GW |
| 74LVC1G02GV,125 | NXP Semiconductors | Check for Price | 74LVC1G02 - Single 2-input NOR gate TSOP 5-Pin | NC7SZ02P5X vs 74LVC1G02GV,125 |
NC7SZ02P5X Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the NC7SZ02P5X is 1.4 GHz.
-
Yes, the NC7SZ02P5X is suitable for high-speed applications due to its low propagation delay and high bandwidth.
-
The power consumption of the NC7SZ02P5X is typically 1.65V to 5.5V, with a maximum current consumption of 20mA.
-
Yes, the NC7SZ02P5X is compatible with both 3.3V and 5V logic systems, making it a versatile component for various applications.
-
The NC7SZ02P5X is available in a 5-pin SOT23 package.