Part Details for NC7SZ14P5X by onsemi
Results Overview of NC7SZ14P5X by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7SZ14P5X Information
NC7SZ14P5X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7SZ14P5X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AM1330
|
Newark | Logic - Gates And Inverters, Logic Family/Base Number:Nc7S14, Logic Type:Inverter Schmitt Trigger, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:5Pins, Rohs Compliant: Yes |Onsemi NC7SZ14P5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 6785 |
|
$0.0280 / $0.0300 | Buy Now |
|
DISTI #
38C7584
|
Newark | Inverter, Schmitt Trigger, Sc-70-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Ic Case/Package:Sc-70, Product Range:7S14, Logic Ic Family:7Sz, Supply Voltage Min:1.65V, Msl:- Rohs Compliant: Yes |Onsemi NC7SZ14P5X RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
|
DISTI #
26AC2622
|
Newark | Uhs Inverter Schmitt Rohs Compliant: Yes |Onsemi NC7SZ14P5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0370 / $0.0390 | Buy Now |
|
DISTI #
NC7SZ14P5X
|
Avnet Americas | Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 7S14 - Tape and Reel (Alt: NC7SZ14P5X) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0260 / $0.0266 | Buy Now |
|
DISTI #
NC7SZ14P5X
|
Avnet Asia | Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 7S14 (Alt: NC7SZ14P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 21000 |
|
$0.0438 / $0.0561 | Buy Now |
|
DISTI #
NC7SZ14P5X
|
Avnet Silica | Logic IC Inverter Single 1 Inputs 5 Pins SC70 7S14 (Alt: NC7SZ14P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | InverterSchmittTrigger1-ElementCMOS5-PinSC-70T/R/ICINVERTERUHSSCHMITTSC70-5 | 102500 |
|
RFQ | |
|
DISTI #
NC7SZ14P5X
|
EBV Elektronik | Logic IC Inverter Single 1 Inputs 5 Pins SC70 7S14 (Alt: NC7SZ14P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 102000 |
|
Buy Now | |
|
|
Flip Electronics | Stock, Ship Today | 3000 |
|
RFQ | |
|
|
LCSC | Schmitt trigger 5.9ns5V50pF 1uA 1.65V5.5V SC-70-5 Gates and Inverters RoHS | 270 |
|
$0.0281 / $0.0626 | Buy Now |
US Tariff Estimator: NC7SZ14P5X by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NC7SZ14P5X
NC7SZ14P5X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NC7SZ14P5X Part Data Attributes
|
|
NC7SZ14P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ14P5X
onsemi
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SC-88A / SC-70-5 | |
| Package Description | Tssop, Tssop5/6,.08 | |
| Manufacturer Package Code | 419A-02 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 15.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for NC7SZ14P5X
This table gives cross-reference parts and alternative options found for NC7SZ14P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ14P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC7SZ14FU | Toshiba Electronic Devices & Storage Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | NC7SZ14P5X vs TC7SZ14FU |
NC7SZ14P5X Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the NC7SZ14P5X is 1.4 GHz.
-
Yes, the NC7SZ14P5X is compatible with both 3.3V and 5V logic levels, making it a versatile component for various applications.
-
The propagation delay of the NC7SZ14P5X is approximately 3.5 ns, which is relatively fast for a Schmitt trigger inverter.
-
Yes, the NC7SZ14P5X is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, the NC7SZ14P5X is available in a lead-free package, making it compliant with RoHS and other environmental regulations.