Part Details for NC7SZ32M5X by Fairchild Semiconductor Corporation
Overview of NC7SZ32M5X by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SZ32M5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5501 |
|
RFQ | ||
|
Bristol Electronics | 5121 |
|
RFQ | ||
|
Bristol Electronics | 10625 |
|
RFQ | ||
|
Bristol Electronics | 16972 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 5 Pin, Plastic, TSOP | 3011 |
|
$0.0569 / $0.1264 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 5 Pin, Plastic, TSOP | 36 |
|
$0.1400 / $0.2800 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 5 Pin, Plastic, TSOP | 1495 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 5 Pin, Plastic, TSOP | 6431 |
|
$0.0632 / $0.3160 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 5 Pin, Plastic, TSOP | 115 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 5 Pin, Plastic, TSOP | 96 |
|
$0.4500 / $0.7500 | Buy Now |
Part Details for NC7SZ32M5X
NC7SZ32M5X CAD Models
NC7SZ32M5X Part Data Attributes
|
NC7SZ32M5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SZ32M5X
Fairchild Semiconductor Corporation
OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |