-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS 2-Input OR Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A03:0893_00037231
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R Min Qty: 18000 Package Multiple: 3000 Lead time: 46 Weeks Date Code: 2322 | Asia - 63000 |
|
$0.0380 / $0.0468 | Buy Now |
DISTI #
V72:2272_06305264
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Date Code: 2224 Container: Cut Strips | Americas - 4 |
|
$0.0423 | Buy Now |
DISTI #
NC7SZ32M5XCT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4335 In Stock |
|
$0.0423 / $0.3600 | Buy Now |
DISTI #
NC7SZ32M5X
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7SZ32M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 / $0.0491 | Buy Now |
DISTI #
58K1983
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58K1983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 4 Days Container: Ammo Pack | 4273 Partner Stock |
|
$0.1190 / $0.3500 | Buy Now |
DISTI #
72J6343
|
Newark | Tinylogic Uhs 2-Input Or Gate/Reel |Onsemi NC7SZ32M5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0720 | Buy Now |
DISTI #
86AK1718
|
Newark | Logic - Gates And Inverters, Logic Family/Base Number:Nc7S32, Logic Type:Or, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Family:Nc7S, rohs Compliant: Yes |Onsemi NC7SZ32M5X Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0440 / $0.0770 | Buy Now |
DISTI #
31Y3173
|
Newark | Or Gate, Single, 2 I/P, Sot-23-5, Logic Family/Base Number:Nc7S32, Logic Type:Or Gate, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7SZ32M5X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4955 |
|
$0.1060 / $0.3730 | Buy Now |
DISTI #
26AC2625
|
Newark | Uhs 2-Input Or Gate Rohs Compliant: Yes |Onsemi NC7SZ32M5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
58K1983
|
Newark | Single Or Gate, 2I/P, Sot-23-5, Logic Function:Or Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:7S32, Logic Ic Family:7Sz, Supply Voltage Min:1.65V, Output Current:32Marohs Compliant: Yes |Onsemi NC7SZ32M5X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4242 |
|
$0.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ32M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ32M5X
onsemi
TinyLogic UHS 2-Input OR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NC7SZ32M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ32M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ32F | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7SZ32M5X vs TC7SZ32F |