Part Details for NC7SZ32P5X by Fairchild Semiconductor Corporation
Overview of NC7SZ32P5X by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SZ32P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17085 |
|
RFQ | ||
|
Bristol Electronics | 8451 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 6 Pin, Plastic, TSSOP | 960 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input OR, CMOS, 6 Pin, Plastic, TSSOP | 2219 |
|
$0.3000 / $0.7500 | Buy Now |
|
Rochester Electronics | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$0.0300 / $0.0353 | Buy Now |
|
ComSIT USA | Tiny Logic UHS Two-Input OR Gate OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 12000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1388 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2936 |
|
RFQ | |
|
Chip1Cloud | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R / IC GATE OR 1CH 2-INP SC-70-5 | 401520 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7566 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for NC7SZ32P5X
NC7SZ32P5X CAD Models
NC7SZ32P5X Part Data Attributes
|
NC7SZ32P5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SZ32P5X
Fairchild Semiconductor Corporation
OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7SZ32P5X
This table gives cross-reference parts and alternative options found for NC7SZ32P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ32P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LX1G32CTR | TTL/H/L SERIES, 2-INPUT OR GATE, PDSO5, SOT-323, 5 PIN | STMicroelectronics | NC7SZ32P5X vs 74LX1G32CTR |
74LVC1G32GW | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7SZ32P5X vs 74LVC1G32GW |
74LVC1G32GW-Q100,125 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7SZ32P5X vs 74LVC1G32GW-Q100,125 |
935272013125 | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7SZ32P5X vs 935272013125 |
74LVC1G32GW/DG,125 | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5, Gate | NXP Semiconductors | NC7SZ32P5X vs 74LVC1G32GW/DG,125 |
NL17SZ32EDFT2G | OR Gate | onsemi | NC7SZ32P5X vs NL17SZ32EDFT2G |
SN74LVC1G32DCKRE4 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | NC7SZ32P5X vs SN74LVC1G32DCKRE4 |
SN74LVC1G32DCKR | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125 | Texas Instruments | NC7SZ32P5X vs SN74LVC1G32DCKR |
935268381165 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7SZ32P5X vs 935268381165 |
NL17SZ32DFT2 | 17SZ SERIES, 2-INPUT OR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | NC7SZ32P5X vs NL17SZ32DFT2 |