NC7SZ384CW
Fairchild Semiconductor Corporation
Description: Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output

Overview of NC7SZ384CW by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NC7SZ384CW by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7SZ384CW by Fairchild Semiconductor Corporation

NC7SZ384CW
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
LVC/LCX/Z
JESD-30 Code
X-XUUC-N5
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. NC7SZ384CW
    Fairchild Semiconductor Corporation
    Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output
    VS

Alternate Parts for NC7SZ384CW

This table gives cross-reference parts and alternative options found for NC7SZ384CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ384CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7SZ384P5 Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation NC7SZ384CW vs NC7SZ384P5
NC7SZ384M5X LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments NC7SZ384CW vs NC7SZ384M5X
PI5C3301C Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SC-70, 5 PIN Pericom Semiconductor Corporation NC7SZ384CW vs PI5C3301C
NC7SZ384P5X_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation NC7SZ384CW vs NC7SZ384P5X_NL
NC7SZD384P5X_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation NC7SZ384CW vs NC7SZD384P5X_NL
NC7SZD384M5X Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7SZ384CW vs NC7SZD384M5X
NC7SZD384M5 Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7SZ384CW vs NC7SZD384M5
7SB384CMX1TCG CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PBGA6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 onsemi NC7SZ384CW vs 7SB384CMX1TCG
NC7SZD384P5X 1-Bit Low Power Bus Switch with Level Shifting, 3000-REEL onsemi NC7SZ384CW vs NC7SZD384P5X
NC7SZ384M5X 1-Bit Low Power Bus Switch, 3000-REEL onsemi NC7SZ384CW vs NC7SZ384M5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7SZ384CW by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7SZ384CW by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NC7SZ384CW would you like to use for your alert(s)?
  • Please alert me when NC7SZ384CW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7SZ384CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7SZ384CW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7SZ384CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7SZ384CW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7SZ384CW by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: