NC7SZ384L6X
Description: Bus Driver

Overview of NC7SZ384L6X by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NC7SZ384L6X by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # NC7SZ384L6X
Avnet Americas Bus Switch 1 x 1:1 6-MicroPak - Bulk (Alt: NC7SZ384L6X) RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 104107 Partner Stock
  • 2,290 $0.1616
  • 2,300 $0.1573
  • 4,600 $0.1529
  • 12,000 $0.1485
  • 23,000 $0.1441
  • 120,000 $0.1398
  • 230,000 $0.1354
$0.1354 / $0.1616 Buy Now

CAD Models for NC7SZ384L6X by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7SZ384L6X by onsemi

NC7SZ384L6X
onsemi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
VSON,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
JESD-30 Code
R-XDSO-N6
Length
1.45 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max
0.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1 mm
Want to compare parts?
  1. NC7SZ384L6X
    onsemi
    Bus Driver
    VS

Related Parts for NC7SZ384L6X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7SZ384L6X by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7SZ384L6X by onsemi

Select Manufacturer
Which Manufacturer of NC7SZ384L6X would you like to use for your alert(s)?
  • Please alert me when NC7SZ384L6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7SZ384L6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7SZ384L6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7SZ384L6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7SZ384L6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7SZ384L6X by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: