Part Details for NC7WP125L8X by Rochester Electronics LLC
Overview of NC7WP125L8X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7WP125L8X
NC7WP125L8X CAD Models
NC7WP125L8X Part Data Attributes
|
NC7WP125L8X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NC7WP125L8X
Rochester Electronics LLC
P SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, QCC8, 1.60 MM, LEAD FREE, MICROPAK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Family | P | |
JESD-30 Code | S-XQCC-N8 | |
Length | 1.6 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 51.1 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7WP125L8X
This table gives cross-reference parts and alternative options found for NC7WP125L8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WP125L8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WP125K8X | P SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.10 MM, MO-187, US-8 | Rochester Electronics LLC | NC7WP125L8X vs NC7WP125K8X |
MC74LCX240DT | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | NC7WP125L8X vs MC74LCX240DT |
MC74LCX240DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | NC7WP125L8X vs MC74LCX240DW |
74LVC240APW-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | NC7WP125L8X vs 74LVC240APW-T |
HD74LVC240AT | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TTP-20DA, 20 PIN | Hitachi Ltd | NC7WP125L8X vs HD74LVC240AT |
HD74LVC240AT-EL | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | NC7WP125L8X vs HD74LVC240AT-EL |
HD74LVCZ240AT | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | NC7WP125L8X vs HD74LVCZ240AT |
TC74LCX240FEL | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | NC7WP125L8X vs TC74LCX240FEL |
TC74LCX240FS-EL | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.225 INCH, EIAJ TYPE1, PLASTIC, SSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | NC7WP125L8X vs TC74LCX240FS-EL |
TC74LCX240FWEL | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | NC7WP125L8X vs TC74LCX240FWEL |