-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual 2-Input NAND Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5241
|
Newark | Uhs Dual 2-Input Nand Rohs Compliant: Yes |Onsemi NC7WZ00K8X Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
58K1997
|
Newark | Dual Nand Gate, 2I/P, Us8, Logic Function:Nand Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Vssop, Product Range:7W00, Logic Ic Family:7Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NC7WZ00K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1790 | Buy Now |
DISTI #
31Y3193
|
Newark | Nand Gate, Dual, 2 I/P, Vssop-8, Logic Family/Base Number:Nc7W00, Logic Type:Nand Gate, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Vssop, No. Of Pins:8Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7WZ00K8X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1990 / $0.5100 | Buy Now |
DISTI #
NC7WZ00K8XCT-ND
|
DigiKey | IC GATE NAND 2CH 2-INP US8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1091 / $0.5100 | Buy Now |
DISTI #
NC7WZ00K8X
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ00K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1279 | Buy Now |
DISTI #
NC7WZ00K8X
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ00K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1279 | Buy Now |
DISTI #
NC7WZ00K8X
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ00K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1253 / $0.1598 | Buy Now |
DISTI #
512-NC7WZ00K8X
|
Mouser Electronics | Logic Gates UHS 2-Inp NAND Gate RoHS: Compliant | 0 |
|
$0.1090 / $0.5000 | Order Now |
DISTI #
NC7WZ00K8X
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ00K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1279 | Buy Now |
DISTI #
NC7WZ00K8X
|
Avnet Americas | NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ00K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ00K8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ00K8X
onsemi
TinyLogic UHS Dual 2-Input NAND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 9.8 ns | |
Propagation Delay (tpd) | 9.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NC7WZ00K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ00K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G00DCURG4 | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | NC7WZ00K8X vs SN74LVC2G00DCURG4 |
SN74LVC2G00DCURE4 | Dual 2-Input Positive-NAND Gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ00K8X vs SN74LVC2G00DCURE4 |
SN74LVC2G00DCUTG4 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ00K8X vs SN74LVC2G00DCUTG4 |
74LVC2G00DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WZ00K8X vs 74LVC2G00DC |
SN74LVC2G00DCUT | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ00K8X vs SN74LVC2G00DCUT |
NC7WZ00K8X_NL | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NC7WZ00K8X vs NC7WZ00K8X_NL |
SN74LVC2G00DCUR | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ00K8X vs SN74LVC2G00DCUR |
NL27WZ00USG | Dual 2-Input NAND Gate, US8, 3000-REEL | onsemi | NC7WZ00K8X vs NL27WZ00USG |