-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual 2-Input NOR Gate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3194
|
Newark | Nor Gate, Dual, 2 I/P, Vssop-8, Logic Family/Base Number:Nc7W02, Logic Type:Nor Gate, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Vssop, No. Of Pins:8Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7WZ02K8X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2630 | Buy Now |
DISTI #
58K1998
|
Newark | Dual Nor Gate, 2I/P, Us8, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Vssop, Product Range:-, Logic Ic Family:Nc7W, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma, Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi NC7WZ02K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
DISTI #
79AH5242
|
Newark | Uhs Dual 2-Input Nor Rohs Compliant: Yes |Onsemi NC7WZ02K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1690 | Buy Now |
DISTI #
29X6817
|
Newark | Logic Function:Nor Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Vssop, Product Range:7W02, Logic Ic Family:7Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma Rohs Compliant: Yes |Onsemi NC7WZ02K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1720 | Buy Now |
DISTI #
NC7WZ02K8XCT-ND
|
DigiKey | IC GATE NOR 2CH 2-INP US8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1095 / $0.1357 | Buy Now |
DISTI #
NC7WZ02K8X
|
Avnet Americas | NOR Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ02K8X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1257 / $0.1604 | Buy Now |
DISTI #
NC7WZ02K8X
|
Avnet Americas | NOR Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ02K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1283 | Buy Now |
DISTI #
NC7WZ02K8X
|
Avnet Americas | NOR Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ02K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1283 | Buy Now |
DISTI #
NC7WZ02K8X
|
Avnet Americas | NOR Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ02K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1257 / $0.1604 | Buy Now |
DISTI #
512-NC7WZ02K8X
|
Mouser Electronics | Logic Gates UHS 2-Inp NOR Gate RoHS: Compliant | 0 |
|
$0.1700 / $0.5100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ02K8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ02K8X
onsemi
TinyLogic UHS Dual 2-Input NOR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for NC7WZ02K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ02K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G02DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WZ02K8X vs 74LVC2G02DC |
NC7WZ02K8X | NOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NC7WZ02K8X vs NC7WZ02K8X |
SN74LVC2G02DCUTE4 | Dual 2-Input Positive-NOR Gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ02K8X vs SN74LVC2G02DCUTE4 |
74LVC2G02DC | NOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | NC7WZ02K8X vs 74LVC2G02DC |
TC7WZ02FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | NC7WZ02K8X vs TC7WZ02FK |
SN74LVC2G02DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT NOR GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | NC7WZ02K8X vs SN74LVC2G02DCU |
SN74LVC2G02DCUT | 2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ02K8X vs SN74LVC2G02DCUT |
NL27WZ02US | 27WZ SERIES, DUAL 2-INPUT NOR GATE, PDSO8, US-8 | onsemi | NC7WZ02K8X vs NL27WZ02US |
74LVC2G02DC-Q100H | 74LVC2G02-Q100 - Dual 2-input NOR gate@en-us SSOP 8-Pin | Nexperia | NC7WZ02K8X vs 74LVC2G02DC-Q100H |
SN74LVC2G02MDCUREP | Enhanced product 2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -55 to 125 | Texas Instruments | NC7WZ02K8X vs SN74LVC2G02MDCUREP |