Part Details for NC7WZ04P6X by onsemi
Results Overview of NC7WZ04P6X by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7WZ04P6X Information
NC7WZ04P6X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7WZ04P6X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC2645
|
Newark | Uhs Dual Inverter Rohs Compliant: Yes |Onsemi NC7WZ04P6X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 411000 |
|
$0.0330 | Buy Now |
|
DISTI #
53M9512
|
Newark | Ic, Nc7Wz Tiny, Smd, Sc70-6, Logic Family/Base Number:Nc7W04, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:6Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7WZ04P6X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7137 |
|
$0.0390 / $0.1090 | Buy Now |
|
DISTI #
84H6514
|
Newark | Logic Inverter, Single, Sc-70-6, Full Reel, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Ic Case/Package:Sc-70, Product Range:-, Logic Ic Family:Nc7W, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma, Msl:- Rohs Compliant: Yes |Onsemi NC7WZ04P6X RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0330 / $0.0430 | Buy Now |
|
DISTI #
NC7WZ04P6X
|
Avnet Americas | - Tape and Reel (Alt: NC7WZ04P6X) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 411000 |
|
$0.0230 / $0.0235 | Buy Now |
|
|
Bristol Electronics | 2962 |
|
RFQ | ||
|
|
Bristol Electronics | 1747 |
|
RFQ | ||
|
|
Ameya Holding Limited | NC7WZ04 Series 5.5 V Surface Mount TinyLogic® UHS Dual Inverter - SC-70-6 | 153 |
|
RFQ | |
|
|
ComSIT USA | TINYLOGIC UHS DUAL INVERTER Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
NC7WZ04P6X
|
Avnet Asia | (Alt: NC7WZ04P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
NC7WZ04P6X
|
Avnet Silica | (Alt: NC7WZ04P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
US Tariff Estimator: NC7WZ04P6X by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NC7WZ04P6X
NC7WZ04P6X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NC7WZ04P6X Part Data Attributes
|
|
NC7WZ04P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ04P6X
onsemi
TinyLogic UHS Dual Inverter, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SC-88-6 / SC-70-6 / SOT-363-6 | |
| Package Description | Tssop, Tssop6,.08 | |
| Manufacturer Package Code | 419B-02 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Prop. Delay@Nom-Sup | 8.4 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for NC7WZ04P6X
This table gives cross-reference parts and alternative options found for NC7WZ04P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ04P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NC7WZ04P6 | onsemi | Check for Price | TinyLogic UHS Dual Inverter, 250-REEL | NC7WZ04P6X vs NC7WZ04P6 |
| NC7WZ04P6X-G | Fairchild Semiconductor Corporation | Check for Price | Gate | NC7WZ04P6X vs NC7WZ04P6X-G |
NC7WZ04P6X Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the NC7WZ04P6X is 250 MHz.
-
Yes, the NC7WZ04P6X is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the NC7WZ04P6X is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the NC7WZ04P6X is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, the NC7WZ04P6X is a low-power device, with a typical quiescent current of around 10 μA, making it suitable for battery-powered and low-power applications.