NC7WZ08K8X-L22236
onsemi
Description: TinyLogic UHS Dual 2-Input AND Gate, 3000-REEL

Overview of NC7WZ08K8X-L22236 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NC7WZ08K8X-L22236 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 57AK8511
Newark Uhs Dual 2-Input And/Reel |Onsemi NC7WZ08K8X-L22236 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1830
  • 6,000 $0.1600
  • 12,000 $0.1420
  • 18,000 $0.1310
  • 30,000 $0.1190
$0.1190 / $0.1830 Buy Now
DISTI # NC7WZ08K8X-L22236
Avnet Silica AND Gate 2-Element 2-IN 8-Pin US T/R (Alt: NC7WZ08K8X-L22236) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NC7WZ08K8X-L22236
EBV Elektronik AND Gate 2-Element 2-IN 8-Pin US T/R (Alt: NC7WZ08K8X-L22236) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC GATE AND 2CH 2-INP US8 9000
  • 50 $1.0840
  • 115 $0.8890
  • 175 $0.8620
  • 240 $0.8340
  • 315 $0.8060
  • 415 $0.7230
$0.7230 / $1.0840 Buy Now

CAD Models for NC7WZ08K8X-L22236 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7WZ08K8X-L22236 by onsemi

NC7WZ08K8X-L22236
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
US-8
Manufacturer Package Code
846AN
Reach Compliance Code
compliant
Samacsys Manufacturer
onsemi
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
100 mA
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
11 ns
Schmitt Trigger
NO
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. NC7WZ08K8X-L22236
    onsemi
    TinyLogic UHS Dual 2-Input AND Gate, 3000-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7WZ08K8X-L22236 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7WZ08K8X-L22236 by onsemi

Select Manufacturer
Which Manufacturer of NC7WZ08K8X-L22236 would you like to use for your alert(s)?
  • Please alert me when NC7WZ08K8X-L22236 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7WZ08K8X-L22236 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7WZ08K8X-L22236 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7WZ08K8X-L22236 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7WZ08K8X-L22236.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7WZ08K8X-L22236 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: