-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H6516
|
Newark | Ic, buffer/Driver, single,2-Bit, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Onsemi NC7WZ125L8X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1500 | Buy Now |
DISTI #
38AH1454
|
Newark | Uhs Buffer 3-State Output Rohs Compliant: Yes |Onsemi NC7WZ125L8X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
NC7WZ125L8XCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 8MICROPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1125 / $0.5200 | Buy Now |
DISTI #
NC7WZ125L8X
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin MicroPak T/R - Tape and Reel (Alt: NC7WZ125L8X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1105 / $0.1319 | Buy Now |
DISTI #
NC7WZ125L8X
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin MicroPak T/R - Tape and Reel (Alt: NC7WZ125L8X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1105 / $0.1319 | Buy Now |
DISTI #
512-NC7WZ125L8X
|
Mouser Electronics | Buffers & Line Drivers Buffer 3-STATE Out RoHS: Compliant | 3821 |
|
$0.1120 / $0.5100 | Buy Now |
|
Onlinecomponents.com | TinyLogic UHS Buffer with 3-STATE Output | 0 |
|
$0.1077 / $0.1220 | Buy Now |
DISTI #
NC7WZ125L8X
|
EBV Elektronik | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin MicroPak T/R (Alt: NC7WZ125L8X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ125L8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ125L8X
onsemi
TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-8 | |
Manufacturer Package Code | 523AY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |