Part Details for NC7WZ14L6X by Fairchild Semiconductor Corporation
Overview of NC7WZ14L6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WZ14L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 4 |
|
$2.0265 / $2.7020 | Buy Now |
|
Win Source Electronics | IC INVERTER UHS DUAL SCHM 6MPAK | 360000 |
|
$0.3400 / $0.5090 | Buy Now |
Part Details for NC7WZ14L6X
NC7WZ14L6X CAD Models
NC7WZ14L6X Part Data Attributes
|
NC7WZ14L6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ14L6X
Fairchild Semiconductor Corporation
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7WZ14L6X
This table gives cross-reference parts and alternative options found for NC7WZ14L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ14L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ86L6X | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZ14L6X vs NC7SZ86L6X |
NC7ST04L6X | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZ14L6X vs NC7ST04L6X |
74LVC1G04GM | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | NC7WZ14L6X vs 74LVC1G04GM |
74LVC2G14GV,125 | 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input TSOP 6-Pin | NXP Semiconductors | NC7WZ14L6X vs 74LVC2G14GV,125 |
NC7ST02L6X | NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZ14L6X vs NC7ST02L6X |
NC7SZ05L6X | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZ14L6X vs NC7SZ05L6X |
74AUP2G14GW,125 | 74AUP2G14 - Low-power dual Schmitt trigger inverter TSSOP 6-Pin | NXP Semiconductors | NC7WZ14L6X vs 74AUP2G14GW,125 |
74LVC1G00GM | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | NC7WZ14L6X vs 74LVC1G00GM |
NC7WZ17L6X | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZ14L6X vs NC7WZ17L6X |
NC7SP04L6X | Inverter, P Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7WZ14L6X vs NC7SP04L6X |