-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7WZ14P6XCT-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2-INP SC88 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
77832375
|
Verical | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 12000 |
|
$0.0414 | Buy Now |
DISTI #
NC7WZ14P6X
|
Avnet Americas | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ14P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24069 Factory Stock |
|
$0.0300 / $0.0358 | Buy Now |
DISTI #
58K2001
|
Avnet Americas | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 58K2001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 4 Partner Stock |
|
$0.0670 | Buy Now |
DISTI #
58K2001
|
Newark | Dual Inverter Schmitt Trigger Sc-70-6, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-70, Product Range:7W14, Logic Ic Family:7Wz, Supply Voltage Min:1.65V, Msl:- Rohs Compliant: Yes |Onsemi NC7WZ14P6X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.0550 / $0.2650 | Buy Now |
DISTI #
53M9516
|
Newark | Ic, Nc7Wz Tiny, Smd, Sc70-6, Logic Family/Base Number:Nc7W14, Logic Type:Inverter Schmitt Trigger, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:6Pins, Rohs Compliant: Yes |Onsemi NC7WZ14P6X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 / $0.3540 | Buy Now |
DISTI #
12X9049
|
Newark | Inverter Schmitt Trigger, Sc-70-6, Full Reel, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Logic Case Style:Sc-70, Product Range:7W14, Logic Ic Family:7Wz, Supply Voltage Min:1.65V, Msl:- Rohs Compliant: Yes |Onsemi NC7WZ14P6X Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
|
Future Electronics | NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0304 / $0.0353 | Buy Now |
|
Future Electronics | NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0344 / $0.0398 | Buy Now |
DISTI #
512-NC7WZ14P6X
|
Mouser Electronics | Inverters UHS Dual Inverter RoHS: Compliant | 0 |
|
$0.0350 / $0.3200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ14P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ14P6X
onsemi
TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 12.3 ns | |
Propagation Delay (tpd) | 14.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7WZ14P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ14P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ14P6 | Inverter, | Rochester Electronics LLC | NC7WZ14P6X vs NC7WZ14P6 |
NC7WZ14P6 | TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs, 250-REEL | onsemi | NC7WZ14P6X vs NC7WZ14P6 |
SN74LVC2G14DCKT | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | NC7WZ14P6X vs SN74LVC2G14DCKT |
74LVC2G14GW,215 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7WZ14P6X vs 74LVC2G14GW,215 |
74LVC2G14GW,125 | 74LVC2G14 - Dual inverting Schmitt trigger with 5 V tolerant input@en-us | Nexperia | NC7WZ14P6X vs 74LVC2G14GW,125 |
74LVC2G14GW-Q100,125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | NC7WZ14P6X vs 74LVC2G14GW-Q100,125 |
NC7WZ14P6_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ14P6X vs NC7WZ14P6_NL |
74LVC2G14GW-Q100 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NC7WZ14P6X vs 74LVC2G14GW-Q100 |
SN74LVC2G14IDCKRQ1 | Automotive 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 85 | Texas Instruments | NC7WZ14P6X vs SN74LVC2G14IDCKRQ1 |
74LVC2G14GW-Q100/H | 74LVC2G14-Q100 - Dual inverting Schmitt trigger with 5 V tolerant input TSSOP 6-Pin | Nexperia | NC7WZ14P6X vs 74LVC2G14GW-Q100/H |