There are no models available for this part yet.
Overview of NC7WZ16P6X-L22347 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NC7WZ16P6X-L22347 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK8522
|
Newark | Uhs Dual Buffer/Reel |Onsemi NC7WZ16P6X-L22347 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
488-NC7WZ16P6X-L22347CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC70-6 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2710 In Stock |
|
$0.0774 / $0.5500 | Buy Now | |
DISTI #
NC7WZ16P6X-L22347
|
Avnet Americas | Buffer 2-CH CMOS 6-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ16P6X-L22347) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now | |
Future Electronics | NC7WZ16 Series 5.5 V Surface Mount TinyLogic UHS Dual Buffer - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0832 / $0.0935 | Buy Now | ||
Quest Components | BUFFER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 275 |
|
$0.2646 / $0.5670 | Buy Now | ||
DISTI #
C1S541903280523
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant | 6000 |
|
$0.0720 / $0.4170 | Buy Now | |
Flip Electronics | Stock, ship today | 18000 |
|
RFQ | |||
LCSC | 32mA 1 1.65V5.5V 32mA 2 SC-70-6 Buffers Drivers Receivers Transceivers ROHS | 1189 |
|
$0.0367 / $0.0722 | Buy Now | ||
Win Source Electronics | IC BUFFER NON-INVERT 5.5V SC70-6 | 321000 |
|
$0.0660 / $0.0990 | Buy Now |
CAD Models for NC7WZ16P6X-L22347 by onsemi
Part Data Attributes for NC7WZ16P6X-L22347 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SC-88, 6 PIN
|
Manufacturer Package Code
|
419AD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUFFER
|
Max I(ol)
|
0.032 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Inputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
100 mA
|
Prop. Delay@Nom-Sup
|
8.8 ns
|
Propagation Delay (tpd)
|
10.6 ns
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|