Logic
NC7WZ16P6X_NL
Fairchild Semiconductor Corporation
Description: Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 6 PIN

Overview of NC7WZ16P6X_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NC7WZ16P6X_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7WZ16P6X_NL by Fairchild Semiconductor Corporation

NC7WZ16P6X_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP, TSSOP6,.08
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
5.1 ns
Propagation Delay (tpd)
10.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. NC7WZ16P6X_NL
    Fairchild Semiconductor Corporation
    Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 6 PIN
    VS

Alternate Parts for NC7WZ16P6X_NL

This table gives cross-reference parts and alternative options found for NC7WZ16P6X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ16P6X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7WZ16P6_NL Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation NC7WZ16P6X_NL vs NC7WZ16P6_NL
NC7WZ16P6 TinyLogic UHS Dual Buffer, 250-REEL onsemi NC7WZ16P6X_NL vs NC7WZ16P6
V62/06659-01XE Enhanced product 2-ch, 1.65-V to 5.5-V buffers 6-SC70 -55 to 125 Texas Instruments NC7WZ16P6X_NL vs V62/06659-01XE
SN74LVC2G34MDCKREP Enhanced product 2-ch, 1.65-V to 5.5-V buffers 6-SC70 -55 to 125 Texas Instruments NC7WZ16P6X_NL vs SN74LVC2G34MDCKREP
NL27WZ16DFT2 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-88, SC-70, SOT-363, 6 PIN onsemi NC7WZ16P6X_NL vs NL27WZ16DFT2
Part Number Description Manufacturer Compare
V62/06659-01XE Enhanced product 2-ch, 1.65-V to 5.5-V buffers 6-SC70 -55 to 125 Texas Instruments NC7WZ16P6X_NL vs V62/06659-01XE
SN74LVC2G34MDCKREP Enhanced product 2-ch, 1.65-V to 5.5-V buffers 6-SC70 -55 to 125 Texas Instruments NC7WZ16P6X_NL vs SN74LVC2G34MDCKREP
NC7WZ16P6_NL Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN Fairchild Semiconductor Corporation NC7WZ16P6X_NL vs NC7WZ16P6_NL
NL27WZ16DFT2 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-88, SC-70, SOT-363, 6 PIN onsemi NC7WZ16P6X_NL vs NL27WZ16DFT2
74LVC2G34W6-7 Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, GREEN, SOT-26, 6 PIN Diodes Incorporated NC7WZ16P6X_NL vs 74LVC2G34W6-7
74LVC2G34GV Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia NC7WZ16P6X_NL vs 74LVC2G34GV
NC7WZ16P6 TinyLogic UHS Dual Buffer, 250-REEL onsemi NC7WZ16P6X_NL vs NC7WZ16P6
935273784125 Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 Nexperia NC7WZ16P6X_NL vs 935273784125

Related Parts for NC7WZ16P6X_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7WZ16P6X_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7WZ16P6X_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NC7WZ16P6X_NL would you like to use for your alert(s)?
  • Please alert me when NC7WZ16P6X_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7WZ16P6X_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7WZ16P6X_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7WZ16P6X_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7WZ16P6X_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7WZ16P6X_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: