Part Details for NC7WZ17P6X by Fairchild Semiconductor Corporation
Overview of NC7WZ17P6X by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WZ17P6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 5589 |
|
RFQ | ||
|
Bristol Electronics | 809 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual Buffer, CMOS, 6 Pin, Plastic, TSSOP | 4665 |
|
$0.0410 / $0.0912 | Buy Now |
|
Quest Components | Logic Circuit, Dual Buffer, CMOS, 6 Pin, Plastic, TSSOP | 4471 |
|
$0.0684 / $0.2280 | Buy Now |
|
Quest Components | Logic Circuit, Dual Buffer, CMOS, 6 Pin, Plastic, TSSOP | 2000 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Dual Buffer, CMOS, 6 Pin, Plastic, TSSOP | 4318 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Logic Circuit, Dual Buffer, CMOS, 6 Pin, Plastic, TSSOP | 290 |
|
$0.6000 / $1.5000 | Buy Now |
|
ComSIT USA | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Not Compliant | Europe - 50 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1346 |
|
RFQ |
Part Details for NC7WZ17P6X
NC7WZ17P6X CAD Models
NC7WZ17P6X Part Data Attributes
|
NC7WZ17P6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ17P6X
Fairchild Semiconductor Corporation
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.3 ns | |
Propagation Delay (tpd) | 15.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7WZ17P6X
This table gives cross-reference parts and alternative options found for NC7WZ17P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ17P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ17P6 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7WZ17P6X vs NC7WZ17P6 |
74LVC2G17GW,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input TSSOP 6-Pin | NXP Semiconductors | NC7WZ17P6X vs 74LVC2G17GW,125 |