Part Details for NCA-ONA10IVUCX by onsemi
Overview of NCA-ONA10IVUCX by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCA-ONA10IVUCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9022
|
Newark | Audio Power Amplifiers Rohs Compliant: Yes |Onsemi NCA-ONA10IVUCX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4000 / $2.9800 | Buy Now |
DISTI #
2156-NCA-ONA10IVUCX-OS-ND
|
DigiKey | IC AMP CLASS D MONO 16W 30WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$1.4000 | Buy Now |
DISTI #
NCA-ONA10IVUCXOSCT-ND
|
DigiKey | IC AMP CLASS D MONO 16W 30WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Limited Supply - Call |
|
$1.2235 / $2.8900 | Buy Now |
DISTI #
NCA-ONA10IVUCX
|
Avnet Americas | Audio Amp Speaker 1-CH Stereo 16W Class-D 30-Pin WLCSP T/R - Tape and Reel (Alt: NCA-ONA10IVUCX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCA-ONA10IVUCX
|
Mouser Electronics | Audio Amplifiers 16 Watt Digital Input Class-D RoHS: Compliant | 529 |
|
$1.2100 / $1.6100 | Buy Now |
DISTI #
V79:2366_27000088
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 13.8W Class-D 30-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 600 |
|
$1.0811 / $1.3166 | Buy Now |
DISTI #
63378800
|
Verical | Audio Amp Speaker 1-CH Mono 13.8W Class-D 30-Pin WLCSP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2207 | Americas - 600 |
|
$1.0811 / $1.3258 | Buy Now |
|
Rochester Electronics | 16 Watt Digital Input Class-D Audio Amplifier With uPeaker Sense Digital Output RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6000 |
|
$1.2000 / $1.4100 | Buy Now |
DISTI #
NCA-ONA10IVUCX
|
Avnet Silica | Audio Amp Speaker 1-CH Stereo 16W Class-D 30-Pin WLCSP T/R (Alt: NCA-ONA10IVUCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCA-ONA10IVUCX
|
EBV Elektronik | Audio Amp Speaker 1-CH Stereo 16W Class-D 30-Pin WLCSP T/R (Alt: NCA-ONA10IVUCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCA-ONA10IVUCX
NCA-ONA10IVUCX CAD Models
NCA-ONA10IVUCX Part Data Attributes
|
NCA-ONA10IVUCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCA-ONA10IVUCX
onsemi
16 Watt Digital Input Class-D Audio Amplifier With Speaker Sense Digital Output, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-30 | |
Manufacturer Package Code | 567VB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 16 dB | |
JESD-30 Code | R-PBGA-B30 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 16 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NCA-ONA10IVUCX
This table gives cross-reference parts and alternative options found for NCA-ONA10IVUCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCA-ONA10IVUCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS2560YFFR | 5.6-W digital input smart amp with I/V sense for speaker protection & integrated 8.5-V Class-H boost 30-DSBGA -40 to 85 | Texas Instruments | NCA-ONA10IVUCX vs TAS2560YFFR |
SSM2211CP-R2 | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, LFCSP-8, Audio/Video Amplifier | Analog Devices Inc | NCA-ONA10IVUCX vs SSM2211CP-R2 |
TPA6211TDGNRQ1 | Automotive, 3.1-W, mono, analog input class-AB audio amplifier 8-HVSSOP -40 to 105 | Texas Instruments | NCA-ONA10IVUCX vs TPA6211TDGNRQ1 |
HPA01086YFFR | 3.2-W, mono, analog input Class-D audio amplifier with auto-recovering short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | NCA-ONA10IVUCX vs HPA01086YFFR |
TAS2560YFFT | 5.6-W digital input smart amp with I/V sense for speaker protection & integrated 8.5-V Class-H boost 30-DSBGA -40 to 85 | Texas Instruments | NCA-ONA10IVUCX vs TAS2560YFFT |
TPA6211A1DGN | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | NCA-ONA10IVUCX vs TPA6211A1DGN |
TAS2563YBGT | 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 42-DSBGA -40 to 85 | Texas Instruments | NCA-ONA10IVUCX vs TAS2563YBGT |
TPA6211A1DGNR | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | NCA-ONA10IVUCX vs TPA6211A1DGNR |
HPA00169DGNR | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | NCA-ONA10IVUCX vs HPA00169DGNR |
TPA6211A1DRB | 3.1-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | NCA-ONA10IVUCX vs TPA6211A1DRB |