Power Circuits
NCN4555MNR2
onsemi
Description: SIM Card Power Supply and Level Translator, QFN16 3*3*0.75 MM, 0.5 P, 3000-REEL

Overview of NCN4555MNR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Smart Cities Automotive

CAD Models for NCN4555MNR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCN4555MNR2 by onsemi

NCN4555MNR2
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QFN16 3*3*0.75 MM, 0.5 P
Package Description
HVQCCN,
Pin Count
16
Manufacturer Package Code
488AK
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Additional Feature
INTERNAL LDO REQUIRES VBAT 2.7 TO 5.5 V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. NCN4555MNR2
    onsemi
    SIM Card Power Supply and Level Translator, QFN16 3*3*0.75 MM, 0.5 P, 3000-REEL
    VS

Alternate Parts for NCN4555MNR2

This table gives cross-reference parts and alternative options found for NCN4555MNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCN4555MNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCN4555MNR2G SIM Card Power Supply and Level Translator, QFN16 3*3*0.75 MM, 0.5 P, 3000-REEL onsemi NCN4555MNR2 vs NCN4555MNR2G
Part Number Description Manufacturer Compare
NCN4555MNR2G SIM Card Power Supply and Level Translator, QFN16 3*3*0.75 MM, 0.5 P, 3000-REEL onsemi NCN4555MNR2 vs NCN4555MNR2G

Related Parts for NCN4555MNR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCN4555MNR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCN4555MNR2 by onsemi

Select Manufacturer
Which Manufacturer of NCN4555MNR2 would you like to use for your alert(s)?
  • Please alert me when NCN4555MNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCN4555MNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCN4555MNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCN4555MNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCN4555MNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCN4555MNR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: