Part Details for NCP1014ST65T3G by onsemi
Results Overview of NCP1014ST65T3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1014ST65T3G Information
NCP1014ST65T3G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1014ST65T3G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y6890
|
Newark | Current Mode Pwm Controller, Sot-223-4, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:-, Supply Voltage Max:-, Ic Case/Package:Sot-223 Rohs Compliant: Yes |Onsemi NCP1014ST65T3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
42K1785
|
Newark | Ic, smps Controller, current-Mode, sot-223,3Pin, plastic |Onsemi NCP1014ST65T3G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
70340524
|
RS | NCP1014ST65T3G, PWM CURRENT MODE CONTROLLER,71 KHZ,-0.3 TO 10V,3+TAB-PIN SOT-223 Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.6900 | RFQ |
|
|
Rochester Electronics | Switching Regulator, Current-mode, 1A, 71kHz Switching Freq-Max, PSSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 162519 |
|
$0.5760 / $0.9290 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 1490 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 1490 |
|
RFQ | |
|
|
Chip Stock | ACtoDCSwitchingConverterOff-LineSwitcher/SMPSController65kHzT/R4-Pin(3+Tab)SOT-223 | 17771 |
|
RFQ | |
|
|
Win Source Electronics | IC CTLR/MOSFET 65KHZ SOT223 | 14271 |
|
$4.2296 / $6.3444 | Buy Now |
US Tariff Estimator: NCP1014ST65T3G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP1014ST65T3G
NCP1014ST65T3G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCP1014ST65T3G Part Data Attributes
|
|
NCP1014ST65T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1014ST65T3G
onsemi
High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOT-223 (TO-261) 4 LEAD | |
| Pin Count | 4 | |
| Manufacturer Package Code | 0.0318 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 50 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Nom | 8 V | |
| JESD-30 Code | R-PSSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 6.5 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 1 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOT-223 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Surface Mount | YES | |
| Switcher Configuration | SINGLE | |
| Switching Frequency-Max | 71 kHz | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 2.3 mm | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 mm |
Alternate Parts for NCP1014ST65T3G
This table gives cross-reference parts and alternative options found for NCP1014ST65T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1014ST65T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCP1014ST65T3 | onsemi | Check for Price | 1A SWITCHING REGULATOR, 71kHz SWITCHING FREQ-MAX, PSSO4, PLASTIC, SOT-223, 4 PIN | NCP1014ST65T3G vs NCP1014ST65T3 |
| MC33362DW | Motorola Mobility LLC | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, PLASTIC, SOP-16/13 | NCP1014ST65T3G vs MC33362DW |
| MC33362P | onsemi | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDIP13, PLASTIC, DIP-16/13 | NCP1014ST65T3G vs MC33362P |
| MC33362DW | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, SO-16/13 | NCP1014ST65T3G vs MC33362DW |
| MC33362DWG | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, LEAD FREE, SO-16/13 | NCP1014ST65T3G vs MC33362DWG |
| MC33362DWG | onsemi | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, LEAD FREE, SO-16/13 | NCP1014ST65T3G vs MC33362DWG |
| MC33362DWR2G | onsemi | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, LEAD FREE, SO-16/13 | NCP1014ST65T3G vs MC33362DWR2G |
| MC33362P | Motorola Mobility LLC | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDIP13, PLASTIC, DIP-16/13 | NCP1014ST65T3G vs MC33362P |
| MC33362DWR2 | Motorola Mobility LLC | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, PLASTIC, SOP-16/13 | NCP1014ST65T3G vs MC33362DWR2 |
NCP1014ST65T3G Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the heat sink. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and ensure that the thermal pad is connected to a solid ground plane.
-
To ensure reliable start-up of the converter, ensure that the input voltage is within the recommended range, and that the output capacitor is properly sized. Also, ensure that the feedback network is properly designed and that the compensation components are correctly selected. A soft-start circuit can also be added to reduce inrush current and ensure reliable start-up.
-
The maximum allowed input voltage ripple for the NCP1014ST65T3G is 10% of the nominal input voltage. Exceeding this limit may affect the converter's performance and reliability.
-
While it is possible to use a different inductor value, it is not recommended. The recommended inductor value is carefully selected to ensure optimal performance and efficiency. Using a different value may affect the converter's performance, efficiency, and stability.
-
To troubleshoot oscillations or instability in the converter, check the PCB layout, component values, and feedback network design. Ensure that the output capacitor is properly sized and that the compensation components are correctly selected. Also, check for any signs of overheating, and ensure that the input voltage is within the recommended range.