Part Details for NCP1015ST100T3G by onsemi
Overview of NCP1015ST100T3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1015ST100T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M6077
|
Newark | Ic,smps Controller,current-Mode,sot-223,3Pin,plastic |Onsemi NCP1015ST100T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
81Y6892
|
Newark | Current Mode Pwm Controller, Sot-223-4, Input Voltage:-, Output Voltage:-, Output Current:450Ma, Supply Voltage Min:-, Supply Voltage Max:-, Controller Ic Case Style:Sot-223, No. Of Pins:4Pins, Frequency:100Khz, Operating Temperaturerohs Compliant: Yes |Onsemi NCP1015ST100T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | Switching Regulator, Current-mode, 1A, 110kHz Switching Freq-Max, PDSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 67 |
|
$0.6962 / $0.8191 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK SOT223 | 3993 |
|
$0.7253 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-223 Package/EnclosureTO-261-4,TO-261AA | 3985 |
|
$1.0548 / $1.3866 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 4782 |
|
$0.9317 / $1.2248 | Buy Now |
DISTI #
2534140
|
element14 Asia-Pacific | CURRENT MODE PWM CONTROLLER, SOT-223-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 15132 |
|
$0.7085 / $1.4273 | Buy Now |
DISTI #
2534140RL
|
element14 Asia-Pacific | CURRENT MODE PWM CONTROLLER, SOT-223-4 RoHS: Compliant Min Qty: 100 Container: Reel | 15132 |
|
$0.7085 / $0.9123 | Buy Now |
DISTI #
2534140
|
Farnell | CURRENT MODE PWM CONTROLLER, SOT-223-4 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 15132 |
|
$0.6269 / $1.2764 | Buy Now |
DISTI #
2534140RL
|
Farnell | CURRENT MODE PWM CONTROLLER, SOT-223-4 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 15132 |
|
$0.6269 / $0.7508 | Buy Now |
Part Details for NCP1015ST100T3G
NCP1015ST100T3G CAD Models
NCP1015ST100T3G Part Data Attributes
|
NCP1015ST100T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1015ST100T3G
onsemi
High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for NCP1015ST100T3G
This table gives cross-reference parts and alternative options found for NCP1015ST100T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1015ST100T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1012APL100R2G | High Voltage Switching Regulator for Offline SMPS, PDIP (8 Minus Pin 6), Gull Wing, 1000-REEL | onsemi | NCP1015ST100T3G vs NCP1012APL100R2G |