Part Details for NCP1082DER2G by onsemi
Overview of NCP1082DER2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1082DER2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1082DER2G
|
Avnet Americas | Integrated PoE-PD and DC-DC Converter Controller 20-Pin TSSOP EP T/R - Tape and Reel (Alt: NCP1082DER2G) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$1.1160 / $1.3320 | Buy Now |
|
Rochester Electronics | Integrated PoE-PD and DC-DC converter controller, 13 W, with auxiliary supply support RoHS: Compliant pbFree: No Status: Obsolete Min Qty: 1 | 26779 |
|
$1.2900 / $1.5200 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.9000 | RFQ |
Part Details for NCP1082DER2G
NCP1082DER2G CAD Models
NCP1082DER2G Part Data Attributes:
|
NCP1082DER2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1082DER2G
onsemi
Integrated PoE-PD and DC-DC converter controller, 13 W, with auxiliary supply support, TSSOP-20 EP, 6.5x4.4, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 EP, 6.5x4.4 | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 948AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | ||
Input Voltage-Nom | 1.4 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NCP1082DER2G
This table gives cross-reference parts and alternative options found for NCP1082DER2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1082DER2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1082DEG | Integrated PoE-PD and DC-DC converter controller, 13 W, with auxiliary supply support, TSSOP-20 EP, 6.5x4.4, 74-TUBE | onsemi | NCP1082DER2G vs NCP1082DEG |