Part Details for NCP1083DER2G by onsemi
Results Overview of NCP1083DER2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1083DER2G Information
NCP1083DER2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1083DER2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK0135
|
Newark | Integrated Poe-Pd And Dc-Dc Converter Controller, 40 W, With Auxiliary Supply Support/ Reel |Onsemi NCP1083DER2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
|
Chip Stock | IntegratedPoE-PDandDC-DCConverterController,40W,withAuxiliarySupplySupport | 5050 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 120 |
|
RFQ | |
|
|
Win Source Electronics | IC CONV CTLR POE-PD 40W 20-TSSOP | 4600 |
|
$35.4546 / $53.1819 | Buy Now |
US Tariff Estimator: NCP1083DER2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP1083DER2G
NCP1083DER2G Part Data Attributes
|
|
NCP1083DER2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1083DER2G
onsemi
Integrated PoE-PD and DC-DC Converter Controller, 40 W, with Auxiliary Supply Support, TSSOP-20 EP, 6.5x4.4, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP-20 EP, 6.5x4.4 | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 948AB | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 57 V | |
| Input Voltage-Min | ||
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 500 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for NCP1083DER2G
This table gives cross-reference parts and alternative options found for NCP1083DER2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1083DER2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCP1083DEG | onsemi | $1.5722 | Integrated PoE-PD and DC-DC Converter Controller, 40 W, with Auxiliary Supply Support, TSSOP-20 EP, 6.5x4.4, 74-TUBE | NCP1083DER2G vs NCP1083DEG |
| NCP1082DEG | onsemi | Check for Price | Integrated PoE-PD and DC-DC converter controller, 13 W, with auxiliary supply support, TSSOP-20 EP, 6.5x4.4, 74-TUBE | NCP1083DER2G vs NCP1082DEG |
| NCP1082DER2G | onsemi | Check for Price | Integrated PoE-PD and DC-DC converter controller, 13 W, with auxiliary supply support, TSSOP-20 EP, 6.5x4.4, 2500-REEL | NCP1083DER2G vs NCP1082DER2G |
NCP1083DER2G Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the NCP1083DER2G is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and the output capacitor should be placed as close to the output pin as possible. Additionally, the input capacitor should be at least 1uF.
-
The maximum output current that the NCP1083DER2G can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage of the NCP1083DER2G can be adjusted by using a resistor divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 1.24 x (1 + R1/R2).
-
The thermal shutdown temperature of the NCP1083DER2G is typically around 150°C, but it can vary depending on the specific application and operating conditions.