Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
onsemi | Ldo Voltage Regulator, Fixed, 3.3V, 1A, Sot-223-3, Full Reel; Output Type:Fixed; Input Voltage Min:3.5V; Input Voltage Max:20V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1A; Dropout Voltage Typ @ Current:1.07V Rohs Compliant: Yes |Onsemi NCP1117ST33T3G. | $0.1800 |
|
View Details |