Part Details for NCP1216D065 by onsemi
Overview of NCP1216D065 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP1216D065
NCP1216D065 CAD Models
NCP1216D065 Part Data Attributes
|
NCP1216D065
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1216D065
onsemi
0.5A SWITCHING CONTROLLER, 71.5kHz SWITCHING FREQ-MAX, PDSO7, SOIC-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 71.5 kHz | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1216D065
This table gives cross-reference parts and alternative options found for NCP1216D065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1216D065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1238BD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1216D065 vs NCP1238BD65R2G |
NCP1237BD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1216D065 vs NCP1237BD65R2G |
NCP1237AD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1216D065 vs NCP1237AD65R2G |
NCP1238AD65R2G | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | onsemi | NCP1216D065 vs NCP1238AD65R2G |
NCP1239BD65R2G | Fixed Frequency Current Mode Controller for Flyback Converter with HV startup, 2500-REEL | onsemi | NCP1216D065 vs NCP1239BD65R2G |