There are no models available for this part yet.
Overview of NCP1216D100R2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP1216D100R2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J6566
|
Newark | Ic, Current Mode Pwm Ctrl, 11V, Soic-8, Full Reel, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:5.6V, Supply Voltage Max:13.4V, Product Range:-Rohs Compliant: Yes |Onsemi NCP1216D100R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.7400 | Buy Now | |
DISTI #
NCP1216D100R2GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
148 In Stock |
|
$0.8600 / $2.0500 | Buy Now | |
DISTI #
NCP1216D100R2G
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1216D100R2G) RoHS: Compliant Min Qty: 554 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 25309 Partner Stock |
|
$0.5601 / $0.6685 | Buy Now | |
Bristol Electronics | 2190 |
|
RFQ | ||||
Quest Components | 1752 |
|
$0.7837 / $2.2390 | Buy Now | |||
Rochester Electronics | NCP1216 - Switching Controller, Current-mode, 0.5A, 110kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 25309 |
|
$0.5599 / $0.6587 | Buy Now | ||
DISTI #
C1S541900126312
|
Chip1Stop | Current Mode PWM Controller 110kHz 8-Pin SOIC N T/R RoHS: Compliant | 674 |
|
$1.2400 / $3.9600 | Buy Now |
CAD Models for NCP1216D100R2G by onsemi
Part Data Attributes for NCP1216D100R2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-8 Narrow Body
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Min
|
11 V
|
Input Voltage-Nom
|
11 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
110 kHz
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for NCP1216D100R2G
This table gives cross-reference parts and alternative options found for NCP1216D100R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1216D100R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1216D100R2 | IC 0.5 A SWITCHING CONTROLLER, 110 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | onsemi | NCP1216D100R2G vs NCP1216D100R2 |
Related Parts for NCP1216D100R2G
-
NB675GL-ZSwitching Regulator or Controllers
-
NCP303LSN23T1Power Management Circuits
-
N0602N-S19-AYPower Field-Effect Transistors
-
NCP152MX330280TCGLinear Regulator ICs
-
NCP349MNTBGMOSFET Drivers
-
N25Q128A11ESF40GFlash Memories
-
MXPLAD36KP15CATransient Suppressors
-
NCP5623BMUTBGDisplay Drivers
-
N24C02UDTGEEPROMs