There are no models available for this part yet.
Overview of NCP1230P100G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP1230P100G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK8129
|
Newark | Each |Onsemi NCP1230P100G RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 / $0.8050 | Buy Now | |
DISTI #
2156-NCP1230P100G-OS-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 495 Lead time: 56 Weeks Container: Bulk MARKETPLACE PRODUCT |
9855 In Stock |
|
$0.6100 | Buy Now | |
DISTI #
NCP1230P100G-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 495 Lead time: 56 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
NCP1230P100G
|
Avnet Americas | Current Mode PWM Controller 18V 800mA 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1230P100G) RoHS: Compliant Min Qty: 596 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9855 Partner Stock |
|
$0.5208 / $0.6216 | Buy Now | |
DISTI #
NCP1230P100G
|
Avnet Americas | Current Mode PWM Controller 18V 800mA 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1230P100G) RoHS: Compliant Min Qty: 750 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | ||
Rochester Electronics | Switching Controller, Current-mode, 0.5A, 110kHz Switching Freq-Max, PDIP7 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8145 |
|
$0.5206 / $0.6125 | Buy Now | ||
Flip Electronics | Stock | 34605 |
|
RFQ |
CAD Models for NCP1230P100G by onsemi
Part Data Attributes for NCP1230P100G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
PDIP-7 (PDIP-8 LESS PIN 7)
|
Package Description
|
DIP-7
|
Pin Count
|
7
|
Manufacturer Package Code
|
626B
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
8.4 V
|
Input Voltage-Nom
|
13 V
|
JESD-30 Code
|
R-PDIP-T7
|
JESD-609 Code
|
e3
|
Length
|
9.78 mm
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP7/8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
110 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for NCP1230P100G
This table gives cross-reference parts and alternative options found for NCP1230P100G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1230P100G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1230P100 | 0.5A SWITCHING CONTROLLER, 110kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-7 | onsemi | NCP1230P100G vs NCP1230P100 |
Related Parts for NCP1230P100G
-
NCP1230P133GSwitching Regulator or Controllers
-
NCP300LSN29T1Power Management Circuits
-
NCP134AMX090TCGLinear Regulator ICs
-
NCV7340D13GNetwork Interfaces
-
MXSMCG70CATransient Suppressors
-
NCL30085BDR2GDisplay Drivers
-
NC7SV17P5XGates
-
NCP2811BDTBR2GAudio/Video Amplifiers
-
NB2305AI1HDTGClock Drivers