Part Details for NCP1230P65G by onsemi
Overview of NCP1230P65G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1230P65G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1230P65G
|
Avnet Americas | Current Mode PWM Controller 18V 800mA 7-Pin PDIP Rail - Rail/Tube (Alt: NCP1230P65G) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 34605 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now |
DISTI #
70340576
|
RS | Low-Standby PWM Controller 800mA PDIP7 | ON Semiconductor NCP1230P65G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ |
|
Rochester Electronics | Switching Controller, Current-mode, 0.5A, 72kHz Switching Freq-Max, PDIP7 RoHS: Compliant Status: Obsolete Min Qty: 1 | 175 |
|
$0.5206 / $0.6125 | Buy Now |
|
Flip Electronics | Stock, ship today | 34605 |
|
$0.3600 | RFQ |
Part Details for NCP1230P65G
NCP1230P65G CAD Models
NCP1230P65G Part Data Attributes
|
NCP1230P65G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1230P65G
onsemi
PWM Controller, Fixed Frequency, Current Mode, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-7 (PDIP-8 LESS PIN 7) | |
Package Description | DIP-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 626B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NCP1230P65G
This table gives cross-reference parts and alternative options found for NCP1230P65G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1230P65G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1230P65 | 0.5A SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-7 | Rochester Electronics LLC | NCP1230P65G vs NCP1230P65 |
NCP1230P65G | 0.5A SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDIP7, LEAD FREE, PLASTIC, DIP-8/7 | Rochester Electronics LLC | NCP1230P65G vs NCP1230P65G |
NCP1230P65 | 0.5A SWITCHING CONTROLLER, 72kHz SWITCHING FREQ-MAX, PDIP7, PLASTIC, DIP-7 | onsemi | NCP1230P65G vs NCP1230P65 |