-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Controller, Variable Off-Time Current Mode, with Short Circuit Protection, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8170
|
Newark | Ncp1351Adr2G, Ic's |Onsemi NCP1351ADR2G Min Qty: 790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.6130 | Buy Now |
|
Bristol Electronics | 4818 |
|
RFQ | ||
|
Quest Components | 3854 |
|
$0.4500 / $1.5000 | Buy Now | |
|
Rochester Electronics | NCP1351 - Switching Controller, Current-mode, 0.4A, 65kHz Switching Freq-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 43151 |
|
$0.3964 / $0.4664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1351ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1351ADR2G
onsemi
Controller, Variable Off-Time Current Mode, with Short Circuit Protection, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1351ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1351ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1215ADR2 | SWITCHING CONTROLLER, PDSO8, SOIC-8 | onsemi | NCP1351ADR2G vs NCP1215ADR2 |
NCP1351DDR2G | Controller, Variable Off-Time Current Mode, with Short Circuit Protection, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1351ADR2G vs NCP1351DDR2G |
NCP1351CDR2G | Controller, Variable Off-Time Current Mode, with Short Circuit Protection, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1351ADR2G vs NCP1351CDR2G |
NCP1215ADR2G | SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | onsemi | NCP1351ADR2G vs NCP1215ADR2G |
NCP1215ASNT1 | SWITCHING CONTROLLER, PDSO6, TSOP-6 | onsemi | NCP1351ADR2G vs NCP1215ASNT1 |
NCP1215ASNT1G | Variable Off Time Controller, TSOP-6, 3000-REEL | onsemi | NCP1351ADR2G vs NCP1215ASNT1G |
NCP1280DR2 | 0.01A SWITCHING CONTROLLER, 320kHz SWITCHING FREQ-MAX, PDSO16, SO-16 | onsemi | NCP1351ADR2G vs NCP1280DR2 |
NCP1380CDR2G | Controller, Quasi-Resonant Current Mode brownout, overvoltage, latched overpower protection, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1351ADR2G vs NCP1380CDR2G |