Part Details for NCP1393BDR2G by onsemi
Overview of NCP1393BDR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1393BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9135
|
Newark | High Voltage Half-Bridge Mosfet Driver With Inbuilt Oscillator Featuring Brown-Out And Latched Enable Input/ Reel |Onsemi NCP1393BDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.5830 | Buy Now |
DISTI #
14AC4623
|
Newark | Mosfet Driver, Halg Bridge, Soic-8, Driver Configuration:Half Bridge, Peak Output Current:1A, Supply Voltage Min:-, Supply Voltage Max:16V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:-, Output Delay:-, Operating Rohs Compliant: Yes |Onsemi NCP1393BDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6410 / $0.9360 | Buy Now |
DISTI #
NCP1393BDR2GOSCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2724 In Stock |
|
$0.4241 / $1.1300 | Buy Now |
DISTI #
NCP1393BDR2G
|
Avnet Americas | MOSFET DRVR 600V 1A 2-OUT Hi/Lo Side Half Brdg 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1393BDR2G) RoHS: Compliant Min Qty: 739 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1631 Partner Stock |
|
$0.4199 / $0.5011 | Buy Now |
DISTI #
NCP1393BDR2G
|
Avnet Americas | MOSFET DRVR 600V 1A 2-OUT Hi/Lo Side Half Brdg 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1393BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.4199 / $0.5011 | Buy Now |
DISTI #
863-NCP1393BDR2G
|
Mouser Electronics | Gate Drivers HV HALF-BRIDGE DRVER RoHS: Compliant | 9968 |
|
$0.4240 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4056 / $0.5054 | Buy Now |
|
Rochester Electronics | NCP1393 - High Voltage Half-Bridge MOSFET Driver with Inbuilt Oscillator Featuring Brown-out and Latched Enable Input RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1631 |
|
$0.4197 / $0.4938 | Buy Now |
DISTI #
NCP1393BDR2G
|
TME | IC: driver, MOSFET half-bridge, SO8, -1A÷500mA, 8÷17.5VDC, 600V Min Qty: 1 | 0 |
|
$0.6250 / $0.9380 | RFQ |
DISTI #
NCP1393BDR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.4200 | Buy Now |
Part Details for NCP1393BDR2G
NCP1393BDR2G CAD Models
NCP1393BDR2G Part Data Attributes
|
NCP1393BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1393BDR2G
onsemi
High Voltage Half-Bridge MOSFET Driver with Inbuilt Oscillator Featuring Brown-out and Latched Enable Input, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1393BDR2G
This table gives cross-reference parts and alternative options found for NCP1393BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1393BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2152STR | Half Bridge Based MOSFET Driver, 0.25A, BICMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | NCP1393BDR2G vs IR2152STR |
EL7242CSZ-T13 | Dual Input, High Speed, Dual Channel Power MOSFET Driver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | NCP1393BDR2G vs EL7242CSZ-T13 |
MIC4424YN | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | NCP1393BDR2G vs MIC4424YN |
IR2151PBF | Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDIP8, PLASTIC, DIP-8 | International Rectifier | NCP1393BDR2G vs IR2151PBF |
MIC4423CN | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | NCP1393BDR2G vs MIC4423CN |
IR2105S | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, SOIC-8 | International Rectifier | NCP1393BDR2G vs IR2105S |
IR2308SPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Infineon Technologies AG | NCP1393BDR2G vs IR2308SPBF |
MIC428CY | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS | Microchip Technology Inc | NCP1393BDR2G vs MIC428CY |
MPIC2111DR1 | 0.25A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | NCP1393BDR2G vs MPIC2111DR1 |
LM2722M/NOPB | 3.2A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 | Texas Instruments | NCP1393BDR2G vs LM2722M/NOPB |