Part Details for NCP1573D by onsemi
Overview of NCP1573D by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1573D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8275
|
Newark | Ncp1573D, Shift Registers |Onsemi NCP1573D RoHS: Not Compliant Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
DISTI #
2156-NCP1573D-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1568 In Stock |
|
$0.3600 | Buy Now |
DISTI #
NCP1573D
|
Avnet Americas | - Rail/Tube (Alt: NCP1573D) RoHS: Not Compliant Min Qty: 1002 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1568 Partner Stock |
|
$0.3095 / $0.3694 | Buy Now |
|
Rochester Electronics | Switching Controller, Current/voltage-mode, 1.5A, 250kHz Switching Freq-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1568 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for NCP1573D
NCP1573D CAD Models
NCP1573D Part Data Attributes
|
NCP1573D
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1573D
onsemi
Buck Controller, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1573D
This table gives cross-reference parts and alternative options found for NCP1573D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1573D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1573DR2G | 1.5A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | onsemi | NCP1573D vs NCP1573DR2G |
NCP1573D | 1.5A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | NCP1573D vs NCP1573D |
NCP1573DR2 | Buck Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1573D vs NCP1573DR2 |