There are no models available for this part yet.
Overview of NCP1575DG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1575DG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NCP1575DG
|
Avnet Americas | DC DC Cntrlr Dual-OUT Sync Buck 2V to 12V Input 8-Pin SOIC N Rail - Rail/Tube (Alt: NCP1575DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 258 Partner Stock |
|
RFQ | ||
Rochester Electronics | NCP1575 - Switching Controller, Current/voltage-mode, 1.5A, 320kHz Switching Freq-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 258 |
|
$0.6478 / $0.7621 | Buy Now |
CAD Models for NCP1575DG by onsemi
Part Data Attributes for NCP1575DG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC-8 Narrow Body
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT/VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
9 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
320 kHz
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for NCP1575DG
This table gives cross-reference parts and alternative options found for NCP1575DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1575DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1575DR2 | 1.5A SWITCHING CONTROLLER, 320kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCP1575DG vs NCP1575DR2 |
NCP1575D | Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCP1575DG vs NCP1575D |
NCP1575DR2 | Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1575DG vs NCP1575DR2 |
NCP1575DR2G | Low Voltage Synchronous Buck Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1575DG vs NCP1575DR2G |
Related Parts for NCP1575DG
-
NCP1550SN33T1Switching Regulator or Controllers
-
NCP392CRFCCT1GPower Management Circuits
-
NCP4300ADR2GOperational Amplifiers
-
NCP170AXV180T2GLinear Regulator ICs
-
MURS140Rectifier Diodes
-
NAND01GW3B2BN6EFlash Memories
-
MXSMCG160ATransient Suppressors
-
NC7SVL08FHXGates
-
NCP2890AFCT2GAudio/Video Amplifiers