Part Details for NCP1587ADR2G by onsemi
Overview of NCP1587ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCP1587ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P5462
|
Newark | Synchronous Buck Controller, Low Voltage/Reel |Onsemi NCP1587ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.3810 | Buy Now |
DISTI #
NCP1587ADR2GOSCT-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2387 In Stock |
|
$0.2762 / $0.8400 | Buy Now |
DISTI #
NCP1587ADR2G
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1587ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2961 / $0.3315 | Buy Now |
DISTI #
863-NCP1587ADR2G
|
Mouser Electronics | Switching Controllers BUCK CONTROLLER RoHS: Compliant | 0 |
|
$0.2910 / $0.8400 | Order Now |
|
Bristol Electronics | 2233 |
|
RFQ | ||
|
Quest Components | 1786 |
|
$0.4384 / $1.0960 | Buy Now | |
|
Rochester Electronics | NCP1587A - Synchronous Buck Controller, Low Voltage RoHS: Compliant Status: Active Min Qty: 1 | 666368 |
|
$0.2740 / $0.3223 | Buy Now |
DISTI #
NCP1587ADR2G
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1587ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2961 / $0.3315 | Buy Now |
DISTI #
NCP1587ADR2G
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1587ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2961 / $0.3315 | Buy Now |
DISTI #
NCP1587ADR2G
|
Avnet Silica | Voltage Mode PWM Controller 0.8V to 5V 8-Pin SOIC N T/R (Alt: NCP1587ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP1587ADR2G
NCP1587ADR2G CAD Models
NCP1587ADR2G Part Data Attributes
|
NCP1587ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1587ADR2G
onsemi
Synchronous Buck Controller, Low Voltage, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1587ADR2G
This table gives cross-reference parts and alternative options found for NCP1587ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1587ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1587ADR2G | SWITCHING CONTROLLER, 220 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | NCP1587ADR2G vs NCP1587ADR2G |